RTD14012
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT ...
DESCRIPTION
The TE Connectivity / P&B Brand part RTD14012 is a high-quality power relay designed to withstand and relay electrical currents up to 16A. This relay operates on a 12VDC power supply, making it suitable for a wide range of applications. With its single-pole double-throw (SPDT) configuration, it provides versatile switching options. The compact dimensions of 29x12.7x15.7mm allow for easy integration into various electronic devices. This Through-Hole Technology (THT) relay is well-known for its reliability, durability, and excellent performance.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RTD14012
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTD14012 RoHS compliant?
Yes, RTD14012 is RoHS compliant.
What is the lead time for RTD14012?
The standard lead time for RTD14012 is approximately 14 days. In-stock quantities ship from Master Electronics.
IN STOCK: 1,150
Ships today, if you order in
Minimum Order Quantity: 60
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Español
