help desk software

301-1C-C-D1-U05-12VDC

Song Chuan

Automative Plug-in Relay - SPDT - 1 Form C - 35A - 12VDC Coil - Provided With Diode - Flux Tight - Socket Terminal. .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
301-1C-C-D1-U05-12VDC
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Package Type:
Tube
The SONG CHUAN part 301-1C-C-D1-U05-12VDC is a reliable and high-performance automotive plug-in relay. It features a single-pole double-throw (SPDT) configuration with 1 Form C contact, ensuring flexibility in switching applications. With a robust 35A current rating, this relay delivers exceptional power handling capabilities. The 12VDC coil voltage enables seamless integration into standard automotive systems. Designed for enhanced functionality, this relay is provided with a diode, effectively suppressing any voltage spikes and ensuring reliable operation. The flux tight construction guarantees optimal protection against environmental contaminants, ensuring long-lasting performance even in harsh operating conditions. The socket terminal provides easy and secure installation.Whether in automotive or other industrial applications, the SONG CHUAN part 301-1C-C-D1-U05-12VDC relay is an ideal choice, offering durability, versatility, and superior electrical performance.
Search Keywords:
3011CCD1U0512VDC
IN STOCK: 36,958
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.57
$25.700
25
$2.51
$62.750
100
$2.38
$238.000
500
$2.14
$1,070.000
1,000
$2.00
$2,000.000
5,000 +
$1.78
$8,900.000
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
301-1C-C-D1-12VDC
301-1C-C-D1-12VDC
VIEW PRODUCT
DOWNLOADS