90663-1262
Molex / Waldom2.54mm Pitch QF-50™ Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 26 Circuits
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90663-1262
RoHS:
Yes
HTS:
8536699099
COO:
IE
Package Type:
TRAY
2.54mm Pitch QF-50™ Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 26 Circuits
Search Keywords:
906631262
IN STOCK:
1,196
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.062
$30.620
50
$2.955
$147.750
250
$2.794
$698.500
500
$2.663
$1,331.500
1,000
$2.643
$2,643.000
2,500
$2.624
$6,560.000
5,000
$2.604
$13,020.000
7,500
+
$2.584
$19,380.000
CUSTOMERS
ALSO BOUGHT
350689-1
Socket Contact Tin 18-24 AWG Crimp
927846-2
Contact SKT Crimp ST Cable Mount Loose Piece
AZ2280-1C-24DF
40AMP Mini Power Relay 24VDC coil SPDT
AZ9731-1C-24DC3-D2
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
BM-2R559729-A4
MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22...