HD34-24-19PN
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive Package ...
描述
The HD34-24-19PN is a 19-position, size 24 shell receptacle connector from the HD30 series, featuring pin contacts and standard diameter wire seals designed for reliable mating with corresponding plug connectors in industrial and commercial transportation systems. This connector is part of the DEUTSCH HD30 family, which provides durable, sealed connections for harsh environments including agricultural, automotive, and heavy equipment applications. The receptacle configuration with pin contacts allows for secure electrical connections, and the standard diameter wire seal accommodates wire insulation in the range of 0.100–0.150 inches (2.54–3.81 mm) for size 16 contacts, ensuring environmental protection and reliability. The HD30 series connectors are engineered to withstand demanding conditions and are commonly used in on-board diagnostic systems, CAN bus networks, and power distribution circuits where robust, sealed connections are critical to system performance and longevity.
搜索关键词: HD342419PN
规格
常见问题
HD34-24-19PN 是否符合 RoHS 标准?
是的,HD34-24-19PN 符合 RoHS 标准。
HD34-24-19PN 的交货期是多少?
HD34-24-19PN 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 85
可立即发货
最小订购数量: 5
工厂交货期 13 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands