描述
A420-065426-00 is a Model 4HD AC frame solenoid designed for continuous duty cycle applications at 120V. The solenoid features a resistance of 73 O, power consumption of 31 VA, and a seated current of 258 mA, making it suitable for low-power electromagnetic actuation. It provides pull forces ranging from 20 oz at 0.125 inch stroke to 24 oz at 0.625 to 1.000 inch strokes, with a holding force of 80 oz. The device has a total weight of 16 oz with a 2 oz plunger, and is UL recognized under the Component Recognition Program. This solenoid is ideal for industrial automation, control systems, and applications requiring reliable continuous electromagnetic actuation with moderate force output.
搜索关键词: A42006542600
规格
常见问题
A420-065426-00 是否符合 RoHS 标准?
是的,A420-065426-00 符合 RoHS 标准。
A420-065426-00 的交货期是多少?
A420-065426-00 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands