SL Power / Advanced Energy
As part of Advanced Energy since 2022, SL Power is a global leader in designing and manufacturing AC/DC power conversion solutions used by Original Equipment Manufacturers (OEMs). Products include standard, modified, and completely custom turnkey solutions that are optimized for thermal management, reliability, EMI/EMC, power density, and power efficiency.
资源
NEWS
masterelectronics.com
电话号码:(952) 960-4774
电子邮件: webstore@masterelectronics.com
SL Power / Advanced Energy
电话号码: 800.235.5929
电子邮件: info@slpower.com
在线聊天: 技术支持
特色产品
SL Power / Advanced Energy
HD5-12-OV-A+G
HD5-12-OV-A+G
AC/DC Power Supply Single-OUT 5V 12A Case D
SL Power / Advanced Energy
MINT1065A1575C01
MINT1065A1575C01
AC/DC Power Supply Single-OUT 15V 4.33A 65W Medical 6-Pin
SL Power / Advanced Energy
TF3000A12K
TF3000A12K
3000W Single Output Power Supply
SL Power / Advanced Energy
GB130QA
GB130QA
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 16A/4A/1.2A/1.2A 100W 22-Pin
SL Power / Advanced Energy
NGB425S12C
NGB425S12C
AC/DC Power Supply Single-OUT 12V 19.5(Conduction)A/19.5(Convection)A/30(Forced Air)A 365W
SL Power / Advanced Energy
SLE24S0903B01
SLE24S0903B01
21 W, Single Output, 9 VDC@2.3 A Industrial/Medical International Wallmount AC-DC Power Supply
SL Power / Advanced Energy
GE150A1251F01
GE150A1251F01
Desktop AC Adapters 145W 12V 12.1A Med 6 pin
购买 SL Power / Advanced Energy
购买 SL Power / Advanced Energy
698
产品
CENB1010A0503B01
SL Power / Advanced Energy
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades
查看产品
CENB1010A0503F01
SL Power / Advanced Energy
AC/DC Adapter - Desktop - 10 Watts: 5V @ 2A - IEC 320-C14 Inlet
查看产品
CENB1010A0903F01
SL Power / Advanced Energy
AC/DC Adapter - Desktop - 10 Watts: 9V @ 1.1A - IEC 320-C14 Inlet
查看产品
English
中文 / 汉语
Deutsch
Español
Nederlands