help desk software

Omron Electronic Components MOSFET Relays

Revolutionize your designs with Omron G3VM MOSFET Relays. Merging solid-state speed with mechanical linearity, these ultra-compact relays deliver whisper-quiet operation, extended lifespan, and superior signal integrity. The ideal switching solution for advanced test equipment, security systems, and industrial automation.

  • Save board space without sacrificing performance with ultra-compact VSON, USOP, and SVSON package styles, allowing for high-density mounting in the smallest devices. This variety is perfect for reducing the footprint of semiconductor test equipment and portable electronics.
  • Address any application requirement with a massive range of load voltage capabilities. Whether you need high-voltage handling for industrial controls or low-voltage precision for data communications, this diverse lineup provides the optimal switching solution for your specific power needs.
  • Maintain pure transmission for sensitive measurements. Featuring models engineered for ultra-low capacitance and low leakage current, these relays minimize signal distortion. They ensure high-accuracy switching essential for Automatic Test Equipment (ATE) and high-speed measurement tools.
  • Reduce thermal impact and energy consumption. With highly sensitive triggering currents (as low as 0.2 mA), these relays drive efficient operation directly from standard logic gates. This low power draw is critical for extending battery life in handheld and mobile applications.
  • Outperform mechanical alternatives with rapid switching speeds as fast as 0.2 ms. The contact-free architecture ensures completely silent operation and eliminates contact bounce, providing a superior user experience in noise-sensitive environments like medical and security equipment.
  • Eliminate mechanical failure points. By utilizing an optical coupling design with no moving parts, these relays offer extended operational life and consistent performance over time. They are impervious to contact wear, making them ideal for continuous-use systems requiring zero maintenance.
See More
Show products manufactured by Omron Electronic Components
授权经销商
Information
产品规格范围 在线聊天 技术支持

179 PRODUCT RESULTS FOR ""

Filter Results

179 PRODUCTS

    G3VM-41LR10(TR05) Omron Electronics
    Relay SSR 30mA 1.45V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
    查看产品
    有存货: 500
    可立即发货 
    MANUFACTURER STOCK 500
    Ships 6/29/26
    已订购: 1000
    Ships 7/24/26

    50
    $6.21
    100
    $6.11
    250
    $6.08
    500
    $5.60
    1,000
    $5.57
    G3VM-41LR5(TR05) Omron Electronics
    Solid State Relay 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SSOP T/R
    查看产品
    有存货: 500
    可立即发货 

    50
    $6.65
    100
    $6.59
    250
    $6.55
    500
    $6.03
    1,000
    $6.00
    有存货: 400
    可立即发货 
    MANUFACTURER STOCK 2000
    Ships 6/29/26

    5
    $13.02
    25
    $12.99
    50
    $12.95
    125
    $12.92
    250
    $7.95
    G3VM-41LR11(TR05) Omron Electronics
    Smallest SSOP Package MOS FET
    查看产品
    有存货: 500
    可立即发货 
    MANUFACTURER STOCK 5000
    Ships 6/29/26

    50
    $7.09
    100
    $6.82
    250
    $6.48
    500
    $6.25
    1,000
    $5.98
    G3VM-61G2 Omron Electronics
    Relay SSR 50mA 1.3V DC-IN 0.32A 60V DC-OUT 4-Pin SOP
    查看产品
    有存货: 469
    可立即发货 

    10
    $1.72
    100
    $1.61
    400
    $1.54
    800
    $1.51
    1,200
    $1.49
    G3VM-201G Omron Electronics
    Relay SSR 50mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP
    查看产品
    有存货: 158
    可立即发货 

    10
    $2.627
    50
    $2.400
    400
    $2.364
    800
    $2.352
    1,200
    $2.341
    G3VM-61DR1(TR05) Omron Electronics
    Solid State Relay 25mA 1.8V DC-IN 3A 48V AC/DC-OUT 4-Pin DIP SMD T/R
    查看产品
    有存货: 244
    可立即发货 

    5
    $5.48
    50
    $4.60
    100
    $4.54
    250
    $4.47
    500
    $4.14
    G3VM-101HR2 Omron Electronics
    MOS FET SSR - SPST-NO - Load 100 V 3A, 3A, 6A - Input 10mA (typ) - 6-pin SOP - -40°C to 110°C
    查看产品
    有存货: 505
    可立即发货 

    5
    $6.819
    25
    $5.139
    100
    $5.039
    300
    $5.026
    600
    $5.014
    G3VM-51UV(TR05) Omron Electronics
    MOS FET SSR - SPST-NO - Load 50 V 300 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C - Tape&Reel
    查看产品
    有存货: 116
    可立即发货 
    已订购: 500
    Ships 9/16/26

    5
    $10.73
    25
    $9.65
    50
    $9.07
    125
    $8.81
    250
    $8.41
    G3VM-353D Omron Electronics
    Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT Stick
    查看产品
    有存货: 428
    可立即发货 

    15
    $4.58
    75
    $4.18
    200
    $4.08
    350
    $4.03
    400 +
    $3.63