help desk software

Omron Electronic Components MOSFET Relays

Revolutionize your designs with Omron G3VM MOSFET Relays. Merging solid-state speed with mechanical linearity, these ultra-compact relays deliver whisper-quiet operation, extended lifespan, and superior signal integrity. The ideal switching solution for advanced test equipment, security systems, and industrial automation.

  • Save board space without sacrificing performance with ultra-compact VSON, USOP, and SVSON package styles, allowing for high-density mounting in the smallest devices. This variety is perfect for reducing the footprint of semiconductor test equipment and portable electronics.
  • Address any application requirement with a massive range of load voltage capabilities. Whether you need high-voltage handling for industrial controls or low-voltage precision for data communications, this diverse lineup provides the optimal switching solution for your specific power needs.
  • Maintain pure transmission for sensitive measurements. Featuring models engineered for ultra-low capacitance and low leakage current, these relays minimize signal distortion. They ensure high-accuracy switching essential for Automatic Test Equipment (ATE) and high-speed measurement tools.
  • Reduce thermal impact and energy consumption. With highly sensitive triggering currents (as low as 0.2 mA), these relays drive efficient operation directly from standard logic gates. This low power draw is critical for extending battery life in handheld and mobile applications.
  • Outperform mechanical alternatives with rapid switching speeds as fast as 0.2 ms. The contact-free architecture ensures completely silent operation and eliminates contact bounce, providing a superior user experience in noise-sensitive environments like medical and security equipment.
  • Eliminate mechanical failure points. By utilizing an optical coupling design with no moving parts, these relays offer extended operational life and consistent performance over time. They are impervious to contact wear, making them ideal for continuous-use systems requiring zero maintenance.
See More
Show products manufactured by Omron Electronic Components
授权经销商
Information
产品规格范围 在线聊天 技术支持

179 PRODUCT RESULTS FOR ""

Filter Results

179 PRODUCTS

    G3VM-101LR(TR05) Omron Electronics
    Solid State Relay 20mA 1.3V DC-IN 0.08A 1000V AC/DC-OUT 4-Pin T/R
    查看产品
    有存货: 937
    可立即发货 

    50
    $6.47
    100
    $6.37
    250
    $6.34
    500
    $6.02
    1,000
    $5.99
    G3VM-101DR1(TR05) Omron Electronics
    Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.64VDC Input - 2A, 0 to 100V Load - 200 mOhms On-State ...
    查看产品
    有存货: 674
    可立即发货 

    5
    $7.43
    25
    $6.10
    50
    $5.70
    125
    $5.55
    250
    $5.40
    G3VM-201DR Omron Electronics
    MOSFET Relay - SPST-NO (1 Form A) - AC, DC Output - 1.64VDC Input - 700mA, 0 to 200 V Load - Dip-4 Package - Gull ...
    查看产品
    已订购: 400
    Ships 11/11/26

    5
    $6.79
    25
    $6.49
    50
    $6.26
    100
    $6.04
    200
    $5.47
    G3VM-61QV2L(TR05) Omron Electronics
    Solid State Relays - PCB Mount MOSFET Relay 60V 1 form A, 1A, 2.5V
    查看产品
    有存货: 667
    可立即发货 

    5
    $9.62
    25
    $9.31
    50
    $9.17
    100
    $9.04
    250
    $8.86
    有存货: 1000
    可立即发货 
    MANUFACTURER STOCK 500
    Ships 6/29/26

    5
    $9.24
    25
    $6.71
    50
    $6.64
    125
    $6.58
    250
    $6.56
    G3VM-41DR Omron Electronics
    Relay SSR 25mA 1.48V DC-IN 2.5A 32V AC/DC-OUT 4-Pin DIP SMD Stick
    查看产品
    Discontinued & Replaced

    G3VM-401D Omron Electronics
    Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT
    查看产品
    有存货: 490
    可立即发货 

    25
    $1.20
    100
    $1.15
    400
    $1.11
    800
    $1.08
    1,200
    $1.07
    G3VM-101FR(TR05) Omron Electronics
    Relay Ssr 30MA 1.8V Dc-in 3A 100V Ac/dc-out 8-PIN DIP SMD T/r
    查看产品
    有存货: 540
    可立即发货 

    50
    $5.26
    100
    $5.15
    250
    $5.01
    500
    $4.90
    1,000 +
    $4.79
    G3VM-21UV11(TR05) Omron Electronics
    MOS FET SSR - SPST-NO - Load 20 V 1,000 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C - Tape&Reel
    查看产品
    有存货: 624
    可立即发货 

    5
    $10.47
    25
    $9.02
    50
    $8.36
    125
    $8.14
    250
    $7.84
    G3VM-31HR(TR05) Omron Electronics
    Relay SSR 30mA AC/DC-IN 8A 30V AC/DC-OUT 6-Pin SOP T/R
    查看产品
    有存货: 1000
    可立即发货 
    MANUFACTURER STOCK 500
    Ships 6/29/26

    50
    $6.38
    100
    $6.34
    250
    $6.31
    500
    $5.86
    1,000
    $5.83