help desk software

Omron Electronic Components MOSFET Relays

Revolutionize your designs with Omron G3VM MOSFET Relays. Merging solid-state speed with mechanical linearity, these ultra-compact relays deliver whisper-quiet operation, extended lifespan, and superior signal integrity. The ideal switching solution for advanced test equipment, security systems, and industrial automation.

  • Save board space without sacrificing performance with ultra-compact VSON, USOP, and SVSON package styles, allowing for high-density mounting in the smallest devices. This variety is perfect for reducing the footprint of semiconductor test equipment and portable electronics.
  • Address any application requirement with a massive range of load voltage capabilities. Whether you need high-voltage handling for industrial controls or low-voltage precision for data communications, this diverse lineup provides the optimal switching solution for your specific power needs.
  • Maintain pure transmission for sensitive measurements. Featuring models engineered for ultra-low capacitance and low leakage current, these relays minimize signal distortion. They ensure high-accuracy switching essential for Automatic Test Equipment (ATE) and high-speed measurement tools.
  • Reduce thermal impact and energy consumption. With highly sensitive triggering currents (as low as 0.2 mA), these relays drive efficient operation directly from standard logic gates. This low power draw is critical for extending battery life in handheld and mobile applications.
  • Outperform mechanical alternatives with rapid switching speeds as fast as 0.2 ms. The contact-free architecture ensures completely silent operation and eliminates contact bounce, providing a superior user experience in noise-sensitive environments like medical and security equipment.
  • Eliminate mechanical failure points. By utilizing an optical coupling design with no moving parts, these relays offer extended operational life and consistent performance over time. They are impervious to contact wear, making them ideal for continuous-use systems requiring zero maintenance.
See More
Show products manufactured by Omron Electronic Components
授权经销商
Information
产品规格范围 在线聊天 技术支持

179 PRODUCT RESULTS FOR ""

Filter Results

179 PRODUCTS

    G3VM-201H1 Omron Electronics
    Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP
    查看产品
    有存货: 20
    可立即发货 

    10
    $9.60
    25
    $3.60
    50
    $2.40
    100
    $2.15
    300
    $2.00
    G3VM-401G Omron Electronics
    Solid State Relay 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP Stick
    查看产品
    有存货: 276
    可立即发货 

    10
    $1.72
    100
    $1.61
    400
    $1.55
    800
    $1.52
    1,200
    $1.50
    G3VM-61BR Omron Electronics
    Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP
    查看产品
    Discontinued & Replaced

    G3VM-81GR1 Omron Electronics
    Relay SSR 50mA 1.3V DC-IN 0.2A 80V AC-OUT 4-Pin SOP
    查看产品
    有存货: 444
    可立即发货 

    5
    $6.71
    25
    $5.26
    50
    $4.96
    100
    $4.79
    200
    $4.74
    G3VM-401AY1 Omron Electronics
    The G3VM-401AY1 is a 1-Form-A (SPST-NO) MOS FET relay in a DIP4 package, capable of switching loads up to 400V an ...
    查看产品
    有存货: 450
    可立即发货 

    10
    $3.63
    25
    $3.35
    50
    $3.23
    100
    $3.09
    200
    $2.99
    G3VM-41DY1 Omron Electronics
    Solid State Relay 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP SMD Tube
    查看产品
    有存货: 400
    可立即发货 
    MANUFACTURER STOCK 7200
    Ships 6/29/26

    10
    $3.19
    50
    $2.69
    400
    $2.50
    800
    $2.43
    1,200
    $2.40
    有存货: 400
    可立即发货 
    MANUFACTURER STOCK 400
    Ships 6/29/26

    5
    $7.12
    25
    $5.62
    50
    $5.25
    100
    $4.86
    200
    $4.66
    G3VM-601DY1 Omron Electronics
    The G3VM-601DY1 is a surface-mount, SPST-NO MOS FET relay in a DIP4 package, featuring a 600V load voltage and 90 ...
    查看产品
    有存货: 370
    可立即发货 

    10
    $3.71
    25
    $3.43
    50
    $3.31
    100
    $3.17
    200
    $3.14
    G3VM-61AR1 Omron Electronics
    Solid State Relay - SPST-NO (1 Form A) - 1.64VDC Input - 3A 0V to 60V Load - 100 mOhms - 4-DIP (0.300", 7.62mm) P ...
    查看产品
    有存货: 381
    可立即发货 

    5
    $4.14
    50
    $3.88
    100
    $3.80
    400
    $3.64
    800
    $3.56
    G3VM-401E Omron Electronics
    Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT
    查看产品
    有存货: 390
    可立即发货 

    25
    $1.52
    200
    $1.43
    400
    $1.40
    600
    $1.38
    1,000
    $1.36