help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    ASDXAVX001PGAA5 Honeywell
    A fully calibrated and temperature-compensated gage pressure sensor with a 1 psi pressure range and a ratiometric ...
    查看产品
    45 WEEKS

    1
    $214.21
    5
    $208.26
    10
    $205.41
    25
    $199.93
    50
    $197.30
    ASDXAVX050KGAA5 Honeywell
    Pressure Sensor 0kPa to 50kPa Gage 8-Pin DIP Module
    查看产品
    有存货: 25
    可立即发货 

    1
    $128.65
    5
    $123.29
    10
    $118.36
    46
    $113.62
    137 +
    $108.89
    ASDXRRX030PGAA5 Honeywell
    Pressure Sensor 0psi to 30psi Gage 8-Pin DIP
    查看产品
    4 WEEKS

    7
    $187.16
    13
    $182.19
    19
    $181.73
    25 +
    $175.56
    ASDXRVX050KG2A3 Honeywell
    Pressure Sensor 0kPa to 50kPa Gage 8-Pin DIP
    查看产品
    有存货: 25
    可立即发货 

    2
    $93.55
    7
    $89.66
    13
    $86.08
    63
    $82.63
    188 +
    $79.18
    ASDXRVX050KG2A5 Honeywell
    Pressure Sensor 0kPa to 50kPa Gage 8-Pin DIP
    查看产品
    有存货: 25
    可立即发货 

    2
    $93.55
    7
    $89.66
    13
    $86.08
    63
    $82.63
    188 +
    $79.18
    ASDXRVX050KGAA5 Honeywell
    Pressure Sensor 0kPa to 50kPa Gage 8-Pin DIP Module
    查看产品
    有存货: 25
    可立即发货 

    2
    $93.55
    7
    $89.66
    13
    $86.08
    63
    $82.63
    188 +
    $79.18
    BFL1-AW1-S Honeywell
    Switch Limit N.O./N.C. SPDT Wobble Conduit 5A 277VAC 1/10HP 1.95N Rotary Screw Mount
    查看产品
    有存货: 25
    可立即发货 

    2
    $127.30
    3
    $126.97
    5
    $114.27
    8
    $99.99
    10 +
    $97.99
    BZ-2RW80259-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 5
    可立即发货 

    4
    $17.96
    18
    $17.63
    36
    $17.30
    50
    $16.63
    500
    $8.65
    BZ-2RW822551529T-S Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 26,7 mm ...
    查看产品
    有存货: 8
    可立即发货 

    1
    $33.34
    5
    $31.19
    10
    $29.75
    25
    $28.87
    50
    $27.63
    BZ-R55-A2-S Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 11
    可立即发货 

    3
    $21.57
    25
    $20.45
    50
    $19.76
    100
    $19.09
    250
    $18.14