help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZE6-2RN7-S Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 0.5A 250VDC 6.67N Linear Screw Mount
    查看产品
    有存货: 24
    可立即发货 

    1
    $92.78
    5
    $89.19
    10
    $87.85
    15
    $85.53
    25
    $77.38
    BZE6-RNX17 Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 18.9N Linear Screw Mount
    查看产品
    有存货: 123
    可立即发货 

    1
    $195.25
    5
    $192.61
    10
    $191.34
    20
    $188.90
    50
    $187.73
    BZE6-RQ8X2 Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.5A 250VDC 2.64N Linear Conduit
    查看产品
    有存货: 13
    可立即发货 

    1
    $444.64
    3
    $421.24
    5
    $419.14
    10 +
    $414.57
    BZG1-2RN62 Honeywell
    Switch Limit N.O./N.C. SPDT Rod Lever Conduit 0.5A 250VDC 1.95N Linear Screw Mount
    查看产品
    有存货: 15
    可立即发货 

    1
    $521.20
    3
    $518.60
    5
    $516.00
    8
    $513.42
    10 +
    $510.86
    CLSB4B Honeywell
    Switch Safety Interlock Eyelet Pull Screw Mount Conduit
    查看产品
    有存货: 16
    可立即发货 

    1
    $929.20
    3
    $903.19
    5 +
    $623.20
    CLSZC1 Honeywell
    For 2CCP - Accessory - Cable - 7.6 m (25 ft)
    查看产品
    有存货: 23
    可立即发货 

    2
    $120.28
    5
    $100.24
    10
    $92.44
    25
    $84.10
    50
    $78.67
    CSCA0050A000B15B01 Honeywell
    Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
    查看产品
    有存货: 25
    可立即发货 

    4
    $69.02
    5
    $61.59
    10
    $59.75
    25
    $57.19
    50
    $54.85
    CSNS300F Honeywell
    Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
    查看产品
    有存货: 11
    可立即发货 

    1
    $295.01
    5
    $269.86
    10
    $257.23
    13
    $255.94
    25
    $253.66
    EX-N15 Honeywell
    MICRO SWITCH™ Hazardous Location Switches: EX Series, Epoxy-Coated Aluminum Housing, Boot Sealed Top Pin Plunger, ...
    查看产品
    已订购: 25
    Ships 8/10/26

    1
    $703.42
    2
    $701.66
    3
    $575.72
    4
    $512.75
    5 +
    $502.50
    FSS020WNSB Honeywell
    Force Sensor Rohs Compliant: Yes |Honeywell FSS020WNSB
    查看产品
    有存货: 25
    可立即发货 

    2
    $124.41
    5
    $115.13
    10
    $110.19
    25
    $105.66
    50
    $97.71