help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    4SE1-6 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at ...
    查看产品
    有存货: 19
    可立即发货 

    1
    $378.21
    3
    $377.26
    5
    $278.59
    8
    $206.77
    10 +
    $202.63
    50070974-003-01 Honeywell
    Honeywell Push-Pull and Emergency - Stop Switches, 50070974 Push - Pull Switch, Dual Circuit, Yellow Button, Ship ...
    查看产品
    有存货: 90
    可立即发货 

    1
    $133.12
    5
    $131.32
    10
    $130.45
    20
    $130.13
    50
    $127.99
    53C23.5MEG Honeywell
    Res Conductive Plastic POT 3.5M Ohm 20% 2W 1(Elec)/1(Mech)Turn 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 24
    可立即发货 

    1
    $25.50
    5
    $24.22
    10
    $22.52
    20 +
    $21.40
    5XE1 Honeywell
    The 5XE1 is a miniature, environmentally sealed SPDT basic switch featuring an oil-resistant fluorosilicone seal ...
    查看产品
    有存货: 35
    可立即发货 

    1
    $182.14
    5
    $177.70
    10
    $175.92
    20
    $175.05
    50
    $172.02
    5XE1-T Honeywell
    MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A ...
    查看产品
    有存货: 28
    可立即发货 

    1
    $381.28
    3
    $380.32
    5
    $280.85
    8
    $208.45
    10 +
    $204.28
    64AT22-7 Honeywell
    MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - O ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $667.91
    5
    $640.41
    10
    $634.07
    15
    $627.79
    20 +
    $621.58
    727440-28 Honeywell
    Transportation & Industrial Speed
    查看产品
    有存货: 25
    可立即发货 

    5
    $65.71
    13
    $62.39
    25
    $48.64
    38
    $43.52
    50 +
    $42.65
    76052-00000230-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 11
    可立即发货 

    2
    $187.85
    5
    $187.38
    10
    $186.91
    13
    $186.44
    25
    $102.65
    76069-00000630-05 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 24
    可立即发货 

    1
    $46.4726
    5
    $41.0168
    10
    $40.4016
    25
    $36.7183
    50
    $34.6480
    77342-14.0HG-01 Honeywell
    5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Individually Packaged
    查看产品
    有存货: 14
    可立即发货 

    1
    $114.28
    5
    $94.29
    10
    $91.33
    13
    $87.57
    25
    $86.70