help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    26PCFFG5G Honeywell
    Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Ran ...
    查看产品
    有存货: 15
    可立即发货 

    1
    $107.13
    5
    $102.99
    10
    $100.79
    25
    $98.77
    50
    $97.51
    26PCGFA2G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Fluorosil ...
    查看产品
    有存货: 23
    可立即发货 

    2
    $204.75
    5
    $204.24
    7
    $203.73
    13
    $135.02
    19
    $109.70
    27ET109-T Honeywell
    MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. ...
    查看产品
    有存货: 7
    可立即发货 

    1
    $6,839.49
    3
    $6,822.39
    5
    $4,181.46
    8
    $2,668.43
    10 +
    $2,615.07
    2F206 Honeywell
    Flange Mount Housing - Flanges On: Long Sides of Housing - 4 Lamp Sockets.
    查看产品
    有存货: 10
    可立即发货 
    已订购: 10
    Ships 6/22/26

    1
    $400.58
    3
    $399.58
    5
    $295.07
    8
    $219.00
    10 +
    $214.62
    2TP216-1-L1 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), ...
    查看产品
    已订购: 3
    Ships 7/31/26

    1
    $425.11
    5
    $424.04
    10
    $422.98
    13
    $421.93
    25
    $231.59
    3015A17 Honeywell
    General Purpose VRS Sensor Automotive 2-Pin
    查看产品
    有存货: 24
    可立即发货 

    1
    $330.19
    3
    $327.97
    5 +
    $325.81
    3015HTB Honeywell
    VRS Magnetic Speed Sensor Automotive 2-Pin
    查看产品
    有存货: 12
    可立即发货 

    1
    $1,924.33
    5
    $1,919.52
    10
    $980.40
    15
    $667.36
    20 +
    $654.01
    3030HTB Honeywell
    VRS Magnetic Speed Sensor Automotive 2-Pin
    查看产品
    有存货: 24
    可立即发货 

    1
    $445.19
    3
    $439.76
    5 +
    $397.78
    310000011362 Honeywell
    Honeywell |Honeywell 310000011362
    查看产品
    有存货: 25
    可立即发货 

    4
    $30.03
    20
    $28.78
    39
    $27.63
    195
    $26.52
    585 +
    $25.42
    41EN1-6 Honeywell
    MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at ...
    查看产品
    有存货: 21
    可立即发货 

    1
    $4,163.45
    3
    $4,153.04
    5
    $2,545.41
    8
    $1,624.37
    10 +
    $1,591.89