help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    14XE17-T Honeywell
    MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 1 A ...
    查看产品
    有存货: 7
    可立即发货 
    已订购: 13
    Ships 6/1/26

    1
    $354.68
    3
    $319.81
    5
    $305.74
    8
    $303.27
    10 +
    $297.07
    163PC01D75 Honeywell
    Pressure Sensor -2.5inH2O to 2.5inH2O Differential 3-Pin
    查看产品
    有存货: 21
    可立即发货 

    1
    $1,249.19
    3
    $1,233.29
    5 +
    $1,218.22
    16CX2 Honeywell
    MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Momentary ...
    查看产品
    有存货: 21
    可立即发货 

    1
    $1,839.20
    3
    $1,834.60
    5 +
    $1,830.02
    19C015PV4K Honeywell
    Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin
    查看产品
    已订购: 25
    Ships 8/10/26

    1
    $363.61
    5
    $332.04
    7
    $330.38
    13
    $328.73
    19
    $327.08
    19C100PA5L Honeywell
    Pressure Sensor 0psi to 100psi Absolute 4-Pin
    查看产品
    有存货: 70
    可立即发货 

    1
    $951.70
    5
    $949.32
    7
    $946.95
    13
    $538.22
    19
    $379.89
    19C100PA7L Honeywell
    Pressure Sensor 0psi to 100psi Absolute 4-Pin
    查看产品
    有存货: 25
    可立即发货 

    1
    $216.13
    3
    $207.12
    6
    $198.84
    28
    $190.88
    82 +
    $182.93
    19C300PG4K Honeywell
    Pressure Sensor 0psi to 300psi Gage 4-Pin
    查看产品
    有存货: 96
    可立即发货 

    1
    $342.74
    3
    $340.44
    5 +
    $338.20
    19C500PG4K Honeywell
    Pressure Sensor 0psi to 500psi Gage 4-Pin
    查看产品
    26 WEEKS

    7
    $911.89
    13
    $518.30
    19
    $365.82
    25 +
    $358.51
    1CH21-4 Honeywell
    MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - PRF - 8805 Symbol 2, Pin ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $1,546.38
    3
    $1,542.52
    5
    $976.93
    8
    $629.86
    10 +
    $617.26
    1CH25 Honeywell
    Limit Switch - DPDT - N.O./N.C. - Top Plunger Actuator - 4A - 28VDC - 53.38N - Linear - Wire Lead - Panel Mount.
    查看产品
    有存货: 21
    可立即发货 

    1
    $673.66
    3
    $645.93
    5 +
    $639.53