help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    LSYMB7N3 Honeywell
    Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
    查看产品
    已订购: 24
    Ships 5/25/26

    1
    $435.63
    3
    $405.24
    5
    $400.64
    8
    $396.06
    10 +
    $394.07
    LSZ1B Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Operating Head Only, For Use with LSB Series To ...
    查看产品
    有存货: 15
    可立即发货 

    1
    $257.95
    3
    $256.90
    5
    $253.04
    10
    $249.25
    20 +
    $245.51
    LSZ21A Honeywell
    Switch Access Limit Switch Plug-In Unit
    查看产品
    有存货: 12
    可立即发货 

    1
    $172.86
    5
    $170.03
    10
    $169.18
    20
    $168.33
    50
    $167.49
    LSZ51J Honeywell
    Switch Access Rotary Limit Switch Lever
    查看产品
    有存货: 26
    可立即发货 

    3
    $25.49
    10
    $24.98
    25
    $22.60
    100 +
    $21.81
    MLH01KPSB06A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 1000 PSI, Units in PSI, Measurement Sea ...
    查看产品
    8 WEEKS

    7
    $746.29
    13
    $424.18
    19
    $299.39
    25 +
    $293.40
    RTY090LVNAA Honeywell
    Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
    查看产品
    有存货: 52
    可立即发货 

    1
    $83.29
    5
    $76.62
    10
    $72.57
    20
    $71.61
    50
    $66.25
    SPS-A100X-LAAS0401 Honeywell
    Rotary Position Sensor 5V Analog Output Automotive
    查看产品
    4 WEEKS

    1
    $575.30
    3
    $543.23
    5 +
    $529.22
    112-102EAD-H01 Honeywell
    112 Series-discrete Thermistors-large Glass Bead With Adjacent Leads
    查看产品
    有存货: 125
    可立即发货 

    2
    $270.63
    5
    $269.95
    10
    $269.28
    25
    $268.61
    50
    $141.77
    11TW1-1N Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), S ...
    查看产品
    有存货: 25
    可立即发货 

    1
    $537.31
    5
    $535.96
    10
    $534.62
    13
    $533.29
    25
    $292.72
    13C5000PS1K Honeywell
    Pressure Sensor 0psi to 5000psi Sealed Gage 4-Pin
    查看产品
    有存货: 101
    可立即发货 

    1
    $993.05
    5
    $990.57
    7
    $988.09
    13
    $561.61
    19
    $396.39