help desk software

Sensata | Crydom Breadth of Solid State Relay Products for the Transportation Market

Sensata | Crydom solid state design, such as the resistance to shock and vibration and the capability to perform efficiently and consistently in harsh environments make Sensata | Crydom SSRs the ideal choice to perform functions in the Transportation Market. 

  • Resistance to shock and vibration
  • Perform efficiently and consistently in harsh environments
  • Compact design and fast switching capability
  • Applications: Construction vehicles, Agricultural vehicles, Rail/Train, Truck, Bus
See More

255 PRODUCT RESULTS FOR ""

Filter Results

255 PRODUCTS

    DC60D80 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 80 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    18 WEEKS

    25
    $373.49
    50
    $190.76
    75
    $129.85
    100 +
    $127.25
    DC60D80C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 80 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    已订购: 10
    Ships 6/8/26

    1
    $171.49
    3
    $168.69
    5
    $167.84
    8
    $167.00
    10 +
    $156.23
    DC60S3 Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    有存货: 411
    可立即发货 

    1
    $32.54
    5
    $24.37
    10
    $24.25
    30
    $23.21
    60
    $22.40
    DC60S3-B Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    已订购: 90
    Ships 6/25/26

    1
    $41.66
    5
    $39.38
    10
    $36.83
    30
    $35.48
    60
    $35.10
    DC60S5 Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    有存货: 76
    可立即发货 
    已订购: 150
    Ships 6/12/26

    1
    $44.62
    5
    $36.92
    10
    $36.55
    30
    $35.70
    60
    $34.67
    DC60S5-B Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    有存货: 22
    可立即发货 

    1
    $57.35
    5
    $48.26
    20
    $44.72
    40
    $44.50
    60
    $44.27
    DC60S7 Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    已订购: 467
    Ships 6/12/26

    1
    $53.98
    5
    $52.09
    20
    $49.85
    40
    $48.51
    60
    $48.03
    DC60S7-B Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    有存货: 81
    可立即发货 

    1
    $57.26
    5
    $54.43
    20
    $52.01
    40
    $50.14
    60
    $49.88
    DC60SA3 Sensata / Crydom
    Solid State Relay - 90-280 VAC/DC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - S ...
    查看产品
    有存货: 140
    可立即发货 
    已订购: 300
    Ships 6/11/26

    1
    $34.84
    5
    $30.58
    10
    $29.83
    30
    $28.68
    60
    $27.87
    DC60SA3H Sensata / Crydom
    Solid State Relay - 90-280 VAC/DC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - S ...
    查看产品
    有存货: 41
    可立即发货 

    1
    $36.97
    5
    $34.79
    8
    $33.58
    15
    $32.72
    23
    $32.40