help desk software

Sensata | Crydom Breadth of Solid State Relay Products for the Transportation Market

Sensata | Crydom solid state design, such as the resistance to shock and vibration and the capability to perform efficiently and consistently in harsh environments make Sensata | Crydom SSRs the ideal choice to perform functions in the Transportation Market. 

  • Resistance to shock and vibration
  • Perform efficiently and consistently in harsh environments
  • Compact design and fast switching capability
  • Applications: Construction vehicles, Agricultural vehicles, Rail/Train, Truck, Bus
See More

255 PRODUCT RESULTS FOR ""

Filter Results

255 PRODUCTS

    PM2260D95VRJ Sensata / Crydom
    Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 95 A Maximum Load Current - 48-600 ...
    查看产品
    18 WEEKS

    29
    $322.29
    58
    $164.61
    87
    $112.05
    115 +
    $109.81
    PM2260D95VRJH Sensata / Crydom
    Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 95 A Maximum Load Current - 48-600 ...
    查看产品
    18 WEEKS

    29
    $327.16
    58
    $167.10
    87
    $113.74
    115 +
    $111.47
    TRM0 Sensata / Crydom
    Copper Lug Terminal - 6-0 AWG
    查看产品
    有存货: 24
    可立即发货 

    12
    $23.72
    36
    $22.35
    60
    $22.03
    108
    $21.12
    252
    $20.56
    DC60D20C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $92.13
    5
    $88.57
    10
    $87.29
    20
    $84.94
    60
    $83.86
    DC60D20CH Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    18 WEEKS

    33
    $268.53
    65
    $143.91
    98
    $98.46
    130 +
    $96.49
    DC60D40 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $118.61
    5
    $108.88
    10
    $103.24
    20
    $100.22
    60
    $97.59
    DC60D40C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $151.03
    3
    $142.19
    5
    $138.67
    8
    $137.97
    10 +
    $126.62
    DC60D40H Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 18
    可立即发货 

    1
    $131.50
    5
    $128.94
    10
    $122.80
    20
    $120.01
    60
    $117.21
    DC60D60 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 13
    可立即发货 

    1
    $153.80
    3
    $152.40
    5
    $151.28
    8
    $150.53
    10 +
    $149.78
    DC60D60C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $150.63
    3
    $149.14
    5
    $147.69
    8
    $146.95
    10 +
    $137.47