help desk software

Sensata | Crydom 面向交通运输市场的全系列固态继电器产品

Sensata | Crydom 固态 状态 设计, 此类 作为 该 电阻 to 冲击 和 振动 和 该 功能能力 to perform efficiently 和 consistently in 严苛 环境 制造 Sensata | Crydom SSRs 该 理想 选择 to perform 功能 in 该 交通运输 市场. 

  • 抗冲击和抗振动能力
  • 在恶劣环境中高效稳定运行
  • 紧凑设计和快速开关能力
  • 应用领域:工程车辆、农业车辆、轨道/列车、卡车、公共汽车
查看更多

255 产品结果: ""

筛选结果

255 产品

    DC60A10 Sensata / Crydom
    Relay SSR 13mA 140V AC-IN 10A 48V DC-OUT 4-Pin
    查看产品
    有存货: 5
    可立即发货 

    1
    $121.72
    3
    $116.85
    12
    $112.17
    31
    $107.68
    96 +
    $103.38
    DC60A60C Sensata / Crydom
    Relay SSR 13mA 140V AC-IN 60A 48V DC-OUT 4-Pin
    查看产品
    有存货: 21
    可立即发货 

    1
    $173.92
    2
    $166.97
    9
    $160.28
    22
    $153.86
    67 +
    $147.71
    DC60D10 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    已订购: 40
    发货 11/25/26

    1
    $109.55
    5
    $107.41
    10
    $98.40
    20
    $98.15
    60
    $97.91
    DC60D100 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-60 VDC Operating Voltage Rang ...
    查看产品
    有存货: 29
    可立即发货 

    1
    $186.41
    5
    $183.36
    10
    $173.78
    20
    $173.34
    50
    $172.91
    DC60D100C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-60 VDC Operating Voltage Rang ...
    查看产品
    有存货: 49
    可立即发货 

    1
    $189.70
    5
    $186.60
    10
    $178.19
    20
    $177.74
    50
    $177.30
    DC60D10C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 8
    可立即发货 

    1
    $86.54
    5
    $83.19
    10
    $81.99
    20
    $79.78
    60
    $78.77
    DC60D10H Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    18 周

    37
    $239.94
    73
    $128.37
    109
    $88.69
    145 +
    $86.91
    DC60D20 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 14
    可立即发货 
    已订购: 20
    发货 1/6/27

    1
    $112.73
    5
    $110.53
    10
    $105.00
    20
    $104.74
    60
    $104.48
    PM2260D50VJ Sensata / Crydom
    Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 ...
    查看产品
    16 周

    3
    $87.08
    5
    $78.38
    8
    $68.58
    10 +
    $67.21
    PM2260D50VJH Sensata / Crydom
    Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 ...
    查看产品
    18 周

    47
    $189.85
    93
    $101.27
    139
    $69.90
    185 +
    $68.50