help desk software

Sensata | Crydom 面向交通运输市场的全系列固态继电器产品

Sensata | Crydom 固态 状态 设计, 此类 作为 该 电阻 to 冲击 和 振动 和 该 功能能力 to perform efficiently 和 consistently in 严苛 环境 制造 Sensata | Crydom SSRs 该 理想 选择 to perform 功能 in 该 交通运输 市场. 

  • 抗冲击和抗振动能力
  • 在恶劣环境中高效稳定运行
  • 紧凑设计和快速开关能力
  • 应用领域:工程车辆、农业车辆、轨道/列车、卡车、公共汽车
查看更多

255 产品结果: ""

筛选结果

255 产品

    DP4R60D40B8 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Cu ...
    查看产品
    18 周

    8
    $1,106.33
    15
    $622.82
    23
    $419.01
    30 +
    $410.63
    DP4R60D60 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 60 A Maximum Load Cu ...
    查看产品
    有存货: 3
    可立即发货 

    1
    $400.30
    3
    $395.03
    5 +
    $392.59
    DP4R60D60B Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 60 A Maximum Load Cu ...
    查看产品
    18 周

    7
    $1,208.60
    13
    $686.94
    19
    $484.86
    25 +
    $475.16
    DP4R60D60B2 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 60 A Maximum Load Cu ...
    查看产品
    有存货: 4
    可立即发货 

    1
    $1,238.96
    5
    $1,235.86
    7
    $1,232.77
    13
    $700.68
    19
    $494.56
    DP4R60D60B5 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 60 A Maximum Load Cu ...
    查看产品
    18 周

    7
    $1,208.60
    13
    $686.94
    19
    $484.86
    25 +
    $475.16
    DP4R60D60B8 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 60 A Maximum Load Cu ...
    查看产品
    18 周

    7
    $1,208.60
    13
    $686.94
    19
    $484.86
    25 +
    $475.16
    DP4R60E20 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 18-32 VDC Control Voltage Range - 20 A Maximum Load Cur ...
    查看产品
    有存货: 8
    可立即发货 

    1
    $428.07
    3
    $423.89
    5 +
    $417.25
    DP4R60E20B Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 18-32 VDC Control Voltage Range - 20 A Maximum Load Cur ...
    查看产品
    有存货: 4
    可立即发货 

    1
    $1,096.12
    5
    $1,093.39
    9
    $1,090.66
    18
    $557.05
    27
    $379.19
    DP4R60E20B2 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 18-32 VDC Control Voltage Range - 20 A Maximum Load Cur ...
    查看产品
    18 周

    9
    $1,069.27
    18
    $546.13
    27
    $371.75
    35 +
    $364.32
    DP4R60E20B5 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 18-32 VDC Control Voltage Range - 20 A Maximum Load Cur ...
    查看产品
    18 周

    9
    $1,069.27
    18
    $546.13
    27
    $371.75
    35 +
    $364.32