help desk software

Omron电子元件防爆继电器

OMRON's 范围 的 explosion-proof 继电器 确保 安全 和 效率 通过 preventing ignition in semi-flammable 环境, supporting 该 transition to eco-friendly refrigerants. 

  • 符合IEC/EN 60079-15标准测试,适用于爆炸性气体环境中的封闭式开断装置
  • 提供密封型和非密封型两种版本
  • 非常适合暖通空调与制冷应用
查看更多

56 产品结果: ""

筛选结果

56 产品

    G5PZ1A4EDC12BYOMZ Aratas (formerly Omron Components)
    New lineup G5PZ Sealed type with Explosion protec
    查看产品
    有存货: 11
    可立即发货 

    10
    $4.71
    50
    $4.70
    100
    $4.69
    250
    $4.68
    500
    $2.88
    G5PZ1ADC24BYOMZ Aratas (formerly Omron Components)
    The G5PZ1ADC24BYOMZ is a standard, flux-protected PCB power relay with a SPST-NO contact form and a 24 VDC rated ...
    查看产品
    有存货: 1377
    可立即发货 

    25
    $2.55
    50
    $2.02
    100
    $1.76
    250
    $1.65
    500
    $1.60
    G5PZ1ADC5BYOMZ Aratas (formerly Omron Components)
    General Purpose Relay - SPST-NO (1 Form A) - 106mA 5VDC Coil - 16A Contact Rating - 250VAC Max Switching
    查看产品
    26 周

    25
    $1.30
    100
    $1.18
    250
    $1.16
    500
    $1.14
    1,000
    $1.11
    G5PZ1A4EDC5BYOMZ Aratas (formerly Omron Components)
    New lineup G5PZ Sealed type with Explosion protec
    查看产品
    有存货: 55
    可立即发货 

    10
    $4.71
    50
    $4.70
    100
    $4.69
    250
    $4.68
    500
    $2.88
    G5Q1A4EL3HADC5BYOMZ Aratas (formerly Omron Components)
    Electromechanical Relay Power SPST 5VDC Thru-Hole Tray
    查看产品
    有存货: 97
    可立即发货 

    1
    $1.0351
    100
    $0.9410
    300
    $0.9250
    500
    $0.9040
    1,000
    $0.8850
    G5Q1A4EL3HADC12BYOMZ Aratas (formerly Omron Components)
    Power Relay 12VDC 10A SPST-NO(20.3x10.3x16.2)mm THT
    查看产品
    有存货: 360
    可立即发货 

    100
    $1.226
    300
    $1.151
    500
    $1.115
    1,000
    $1.068
    2,500
    $1.004
    G5Q1A4EL2HADC12BYOMZ Aratas (formerly Omron Components)
    Power Relay 12VDC 10A SPST-NO(20.3x10.3x16.2)mm THT
    查看产品
    有存货: 399
    可立即发货 

    25
    $1.450
    250
    $1.178
    500
    $1.126
    1,000
    $1.077
    2,500
    $1.033
    G5Q1HADC5BYOMZ Aratas (formerly Omron Components)
    A miniature, 1-pole SPDT PCB power relay with a 5VDC coil, designed for home appliance applications compliant wit ...
    查看产品
    有存货: 516
    可立即发货 

    25
    $2.55
    250
    $1.56
    500
    $1.48
    1,000
    $1.38
    2,500
    $1.37
    G5Q1HADC12BYOMZ Aratas (formerly Omron Components)
    Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
    查看产品
    有存货: 598
    可立即发货 

    25
    $1.027
    250
    $0.919
    500
    $0.898
    1,000
    $0.879
    2,500
    $0.861
    有存货: 1040
    可立即发货 

    25
    $1.185
    250
    $1.043
    500
    $1.001
    1,000
    $0.958
    2,500
    $0.902