help desk software

Omron电子元件防爆继电器

OMRON's 范围 的 explosion-proof 继电器 确保 安全 和 效率 通过 preventing ignition in semi-flammable 环境, supporting 该 transition to eco-friendly refrigerants. 

  • 符合IEC/EN 60079-15标准测试,适用于爆炸性气体环境中的封闭式开断装置
  • 提供密封型和非密封型两种版本
  • 非常适合暖通空调与制冷应用
查看更多

56 产品结果: ""

筛选结果

56 产品

    G2RL14DC24BYOMB Aratas (formerly Omron Components)
    Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
    查看产品
    有存货: 3084
    可立即发货 

    100
    $2.48
    300
    $2.36
    500
    $2.35
    1,000
    $2.34
    2,500
    $2.26
    G2RL1DC12BYOMB Aratas (formerly Omron Components)
    Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT
    查看产品
    有存货: 1100
    可立即发货 
    制造商库存 54300
    发货 10/19/26

    100
    $2.37
    300
    $2.33
    500
    $2.32
    1,000
    $2.28
    2,500
    $2.27
    G2RL2ADC12BYOMB Aratas (formerly Omron Components)
    A low-profile, DPST-NO (2a) PCB power relay featuring a 12 VDC coil and an 8 A contact rating.
    查看产品
    有存货: 3250
    可立即发货 

    100
    $3.585
    300
    $3.456
    500
    $3.344
    1,000
    $3.229
    2,500
    $3.221
    G2RL2DC24BYOMB Aratas (formerly Omron Components)
    Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT
    查看产品
    有存货: 580
    可立即发货 
    制造商库存 60800
    发货 10/19/26
    已订购: 980
    发货 11/13/26

    100
    $3.36
    300
    $3.25
    500
    $3.13
    1,000
    $3.02
    2,500
    $3.01
    G2RL1AECFDC12BYOMB Aratas (formerly Omron Components)
    The G2RL1AECFDC12BYOMB is a high-capacity, single-pole single-throw (SPST-NO) PCB relay with a 12 VDC coil.
    查看产品
    有存货: 6655
    可立即发货 

    100
    $1.85
    300
    $1.81
    500
    $1.77
    1,000
    $1.74
    2,500
    $1.72
    G2RL14DC12BYOMB Aratas (formerly Omron Components)
    Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT
    查看产品
    有存货: 440
    可立即发货 
    制造商库存 16500
    发货 10/19/26
    已订购: 1000
    发货 11/13/26

    100
    $3.04
    300
    $2.95
    500
    $2.92
    1,000
    $2.81
    2,500
    $2.80
    G2RL1A4EDC12BYOMB Aratas (formerly Omron Components)
    Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
    查看产品
    有存货: 5449
    可立即发货 
    制造商库存 48400
    发货 10/19/26

    100
    $3.35
    300
    $3.25
    500
    $3.13
    1,000
    $3.05
    2,500
    $3.04
    G2RL1ADC12BYOMB Aratas (formerly Omron Components)
    Power Relay 12VDC 12A SPST-NO(29x12.7x15.7)mm THT
    查看产品
    有存货: 1400
    可立即发货 

    100
    $2.44
    300
    $2.25
    500
    $2.16
    1,000
    $2.13
    2,500
    $2.12
    G2RL2ADC24BYOMB Aratas (formerly Omron Components)
    Power Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT
    查看产品
    有存货: 222
    可立即发货 

    1
    $3.3891
    100
    $3.0810
    300
    $2.9850
    500
    $2.8740
    1,000
    $2.7750
    G2RL1ADC24BYOMB Aratas (formerly Omron Components)
    Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT
    查看产品
    有存货: 5698
    可立即发货 
    制造商库存 11400
    发货 10/19/26

    100
    $2.07
    300
    $2.03
    500
    $2.02
    1,000
    $2.01
    2,500
    $2.00