help desk software

Omron电子元件防爆继电器

OMRON's 范围 的 explosion-proof 继电器 确保 安全 和 效率 通过 preventing ignition in semi-flammable 环境, supporting 该 transition to eco-friendly refrigerants. 

  • 符合IEC/EN 60079-15标准测试,适用于爆炸性气体环境中的封闭式开断装置
  • 提供密封型和非密封型两种版本
  • 非常适合暖通空调与制冷应用
查看更多

56 产品结果: ""

筛选结果

56 产品

    G2RL2DC5BYOMB Aratas (formerly Omron Components)
    General Purpose Relay - DPDT (2 Form C) - 80mA 5VDC Coil - 8A Contact Rating - 440VAC/300VDC Switching - Flux Sea ...
    查看产品
    有存货: 25
    可立即发货 
    制造商库存 3500
    发货 10/19/26
    已订购: 1200
    发货 10/16/26

    1
    $3.773
    100
    $3.430
    300
    $3.310
    500
    $3.190
    1,000
    $3.080
    G2RL1AEDC5BYOMB Aratas (formerly Omron Components)
    General Purpose Relay - SPST-NO (1 Form A) - 80mA 5VDC Coil - 16A Contact Rating - 440VAC/300VDC Switching - Flux ...
    查看产品
    有存货: 100
    可立即发货 
    已订购: 410
    发货 10/21/26

    100
    $2.29
    300
    $2.18
    500
    $2.12
    1,000
    $2.01
    2,500
    $1.95
    G2RL1A4EDC24BYOMB Aratas (formerly Omron Components)
    Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
    查看产品
    有存货: 1012
    可立即发货 

    100
    $2.16
    300
    $2.10
    500
    $2.07
    1,000
    $2.05
    2,500
    $2.04
    G2RL24CFDC24BYOMB Aratas (formerly Omron Components)
    Power Relay 24VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
    查看产品
    有存货: 800
    可立即发货 
    制造商库存 2900
    发货 10/19/26

    10
    $4.51
    50
    $3.91
    100
    $3.85
    300
    $3.76
    500
    $3.72
    G2RL2ADC5BYOMB Aratas (formerly Omron Components)
    Power Relay 5VDC 8A DPST-NO(29x12.7x15.7)mm THT
    查看产品
    有存货: 500
    可立即发货 

    100
    $3.22
    300
    $3.15
    500
    $2.94
    1,000
    $2.87
    2,500
    $2.86
    G2RL24DC48BYOMB Aratas (formerly Omron Components)
    The G2RL24DC48BYOMB is a DPDT (2c) low-profile PCB power relay with a 48 VDC coil.
    查看产品
    有存货: 61
    可立即发货 
    已订购: 500
    发货 11/11/26

    10
    $4.14
    50
    $3.79
    100
    $3.65
    300
    $3.41
    500
    $3.30
    G5NB1AEDC12BYOMB Aratas (formerly Omron Components)
    The G5NB1AEDC12BYOMB is a high-capacity, single-pole (SPST-NO) PCB power relay with a 12VDC coil and flux protect ...
    查看产品
    有存货: 2000
    可立即发货 
    制造商库存 37000
    发货 10/19/26
    已订购: 1500
    发货 11/13/26

    25
    $1.37
    100
    $1.08
    250
    $1.07
    500
    $1.05
    1,000
    $1.04
    G5NB1A4EDC12BYOMB Aratas (formerly Omron Components)
    A high-capacity, sealed PCB power relay with a 12VDC coil, SPST-NO contacts, and a 5A switching capability.
    查看产品
    有存货: 2007
    可立即发货 
    制造商库存 4000
    发货 10/19/26

    25
    $1.73
    100
    $1.49
    250
    $1.39
    500
    $1.34
    1,000
    $1.30
    G5NB1A4ELHADC12BYOMZ Aratas (formerly Omron Components)
    Power Relay 12VDC 5DC/7AAC SPST-NO(20.5x7.2x15.3)mm THT
    查看产品
    已订购: 5000
    发货 12/16/26

    25
    $2.52
    100
    $1.75
    250
    $1.64
    500
    $1.61
    1,000
    $1.41
    G5NB1ADC24BYOMB Aratas (formerly Omron Components)
    The G5NB1ADC24BYOMB is a miniature, single-pole (SPST-NO) PCB power relay with a 24VDC coil and 3A switching capa ...
    查看产品
    有存货: 455
    可立即发货 
    制造商库存 26000
    发货 10/19/26

    25
    $1.76
    100
    $1.65
    250
    $1.45
    500
    $1.37
    1,000
    $1.27