help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09131H0031012U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 75
    可立即发货 

    5
    $15.25
    10
    $14.89
    25
    $14.66
    50
    $14.45
    100
    $14.06
    C09131H0032005U Amphenol Tuchel
    MALE CABLE CONNECTOR QUICKLOCK
    查看产品
    有存货: 100
    可立即发货 

    9
    $13.00
    25
    $11.78
    50
    $11.25
    100
    $10.28
    250
    $9.11
    C09131H0041002 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 168
    可立即发货 

    5
    $12.55
    10
    $12.40
    25
    $12.16
    50
    $11.92
    200
    $11.89
    C09131H0041002U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 168
    可立即发货 

    5
    $12.55
    10
    $12.40
    25
    $12.16
    50
    $11.92
    200
    $11.89
    C09131H0041012 Amphenol Tuchel
    The C09131H0041012 is a 4-position circular connector from the Amphenol C091 M16 D+ series, featuring a metal scr ...
    查看产品
    有存货: 200
    可立即发货 

    5
    $21.51
    10
    $20.55
    25
    $18.94
    50
    $16.54
    200
    $15.72
    C09131H0041012U Amphenol Tuchel
    The C09131H0041012U is an M16 size circular DIN connector from the signalmate® C091 family, designed for robust s ...
    查看产品
    有存货: 200
    可立即发货 

    5
    $21.51
    10
    $20.55
    25
    $18.94
    50
    $16.54
    200
    $15.72
    C09131H0051002 Amphenol Tuchel
    The C09131H0051002 is a 5-position circular connector from the C091 M16 D+ series, designed for secure signal and ...
    查看产品
    有存货: 60
    可立即发货 

    5
    $17.11
    10
    $16.32
    25
    $15.84
    50
    $15.38
    100
    $14.53
    C09131H0051002U Amphenol Tuchel
    The C09131H0051002U is a 5-position circular connector from the Amphenol signalmate® C091 M16 family, designed fo ...
    查看产品
    有存货: 60
    可立即发货 

    5
    $17.11
    10
    $16.32
    25
    $15.84
    50
    $15.38
    100
    $14.53
    C09131H0051024 Amphenol Tuchel
    Connector M16 Circular Plug 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
    查看产品
    22 周

    25
    $30.97
    50
    $19.06
    75
    $15.09
    100 +
    $14.78
    C09131H0051024U Amphenol Tuchel
    Connector M16 Circular Plug 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
    查看产品
    22 周

    25
    $30.97
    50
    $19.06
    75
    $15.09
    100 +
    $14.78