help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09131G0071002U Amphenol Tuchel
    Connector M16 Circular Socket 7 Position Solder Straight Panel Mount 7 Terminal 1 Port
    查看产品
    有存货: 75
    可立即发货 

    5
    $7.34
    25
    $6.97
    50
    $6.81
    100
    $6.71
    300
    $5.99
    C09131G0081002 Amphenol Tuchel
    Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Compl ...
    查看产品
    有存货: 100
    可立即发货 

    5
    $11.63
    25
    $10.85
    50
    $10.53
    100
    $10.39
    300
    $9.68
    C09131G0081002U Amphenol Tuchel
    Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Compl ...
    查看产品
    有存货: 100
    可立即发货 

    5
    $11.63
    25
    $10.85
    50
    $10.53
    100
    $10.39
    300
    $9.68
    C09131G0142002 Amphenol Tuchel
    The C09131G0142002 is a 14-position circular connector from the C091 D series with a metal screw coupling system ...
    查看产品
    有存货: 103
    可立即发货 

    1
    $23.38
    5
    $21.91
    10
    $21.28
    25
    $20.44
    50
    $19.81
    C09131G0142002U Amphenol Tuchel
    The C09131G0142002U is an M16 size circular connector from the Amphenol signalmate® C091 family, designed for pow ...
    查看产品
    有存货: 103
    可立即发货 

    1
    $23.38
    5
    $21.91
    10
    $21.28
    25
    $20.44
    50
    $19.81
    C09131G1071002 Amphenol Tuchel
    Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Compl ...
    查看产品
    有存货: 37
    可立即发货 

    5
    $10.54
    25
    $10.01
    50
    $9.78
    100
    $9.57
    300
    $9.01
    C09131G1071002U Amphenol Tuchel
    Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Compl ...
    查看产品
    有存货: 37
    可立即发货 

    5
    $10.54
    25
    $10.01
    50
    $9.78
    100
    $9.57
    300
    $9.01
    C09131H0031002 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 8
    可立即发货 
    已订购: 200
    发货 11/23/26

    5
    $16.98
    10
    $16.49
    25
    $15.85
    50
    $15.37
    100
    $14.88
    C09131H0031002U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 8
    可立即发货 
    已订购: 200
    发货 11/23/26

    5
    $16.98
    10
    $16.49
    25
    $15.85
    50
    $15.37
    100
    $14.88
    C09131H0031012 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 75
    可立即发货 

    5
    $15.25
    10
    $14.89
    25
    $14.66
    50
    $14.45
    100
    $14.06