C09131H0041012U
The C09131H0041012U is an M16 size circular DIN connector from the signalmate® C091 family, designed for robust signal and power connections. ...
描述
The C09131H0041012U is a circular DIN connector belonging to the Amphenol signalmate® C091 M16 family, engineered for reliable power and signal connections. This connector features a compact design with excellent EMI shielding and operates over a wide temperature range of -40°C to +100°C. Depending on the specific configuration, it offers environmental protection up to IP69K when mated. The contacts, available with silver or gold plating, support solder or crimp termination for wire gauges from 18 to 28 AWG and ensure low contact resistance of < 5mΩ. Its modular structure makes it a recognized industry standard for applications such as factory automation, measuring equipment, drive systems, and 4G/5G mobile radio networks.
搜索关键词: C09131H0041012U
规格
常见问题
C09131H0041012U 是否符合 RoHS 标准?
是的,C09131H0041012U 符合 RoHS 标准。
C09131H0041012U 的交货期是多少?
C09131H0041012U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 200
可立即发货
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands