help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    IULHK111-1-41-7.50-B-91 Sensata / AIRPAX
    Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 7.5A AC DC - Lever - Panel Mount.
    查看产品
    9 周

    1
    $381.20
    3
    $372.91
    6 +
    $285.23
    IULHK111-1-62-50.0-C-01 Sensata / AIRPAX
    Circuit Breaker Magnetic 3Pole 50A
    查看产品
    有存货: 25
    可立即发货 

    1
    $353.27
    3
    $342.17
    6
    $328.09
    12
    $272.63
    21 +
    $214.70
    IULHK111-1-41-10.0-B-91 Sensata / AIRPAX
    Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 10A AC DC - Lever - Panel Mount.
    查看产品
    9 周

    1
    $416.76
    3
    $403.66
    6
    $343.39
    12
    $306.42
    21 +
    $270.38
    IULNK1-1-51-15.0 Sensata / AIRPAX
    The IULNK1-1-51-15.0 is a single-pole, panel-sealed hydraulic-magnetic circuit protector with a 15.0A rating and ...
    查看产品
    有存货: 23
    可立即发货 

    3
    $130.51
    6
    $127.67
    12
    $123.64
    21
    $111.74
    51
    $68.11
    有存货: 26
    可立即发货 

    3
    $196.45
    6
    $185.14
    12
    $142.31
    21
    $122.17
    51
    $102.03
    LMLB1-1RLS4R-37028-50-V Sensata / AIRPAX
    Circuit Breaker Hydraulic Magnetic 1Pole
    查看产品
    有存货: 19
    可立即发货 

    3
    $110.17
    6
    $82.38
    12
    $76.88
    21
    $75.34
    51
    $47.38
    IELHK111-1-61-25.0-01-V Sensata / AIRPAX
    The IELHK111-1-61-25.0-01-V is a three-pole, 25A hydraulic-magnetic circuit protector with a series trip configur ...
    查看产品
    有存货: 10
    可立即发货 

    1
    $237.09
    3
    $233.87
    6
    $174.74
    12
    $165.56
    21 +
    $163.45
    IULNK111-32120-2 Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - Toggle - Panel Mount.
    查看产品
    有存货: 25
    可立即发货 

    1
    $575.50
    3
    $539.81
    6 +
    $371.67
    IULHK111-1-66-30.0-E-91 Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IUL Series | Sensata - Airpax IULHK111-1-66-30.0-E-91
    查看产品
    有存货: 13
    可立即发货 

    1
    $378.53
    3
    $353.90
    6
    $264.98
    12
    $252.61
    21 +
    $195.72