help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    IELHK111-1-62-100.-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 100A - 3 Pole - Lever - Panel Mount.
    查看产品
    有存货: 3
    可立即发货 

    1
    $368.54
    3
    $358.55
    6 +
    $265.14
    有存货: 13
    可立即发货 

    3
    $71.93
    6
    $53.28
    12
    $50.09
    21
    $49.74
    51
    $30.71
    IALNK111-3-53-70.0-K Sensata / AIRPAX
    A three-pole, 70A, panel-sealed magnetic circuit protector with a shunt trip configuration and a DC motor start d ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $403.12
    3
    $398.20
    6 +
    $397.21
    IULHK11-1REG4R-64F-5.00-01 Sensata / AIRPAX
    Circuit Breaker Magnetic-Hydraulic 2 Pole 5A Toggle UL1077 250 VAC | Sensata - Airpax IULHK11-1REG4R-64F-5.00-01
    查看产品
    有存货: 36
    可立即发货 

    3
    $190.13
    6
    $186.00
    12
    $180.13
    21
    $151.85
    51
    $111.07
    LELHK11-1-63-15.0-F-01-V Sensata / AIRPAX
    Circuit Breaker HydMag 2 pl 240VAC 40A UL489 | Sensata - Airpax LELHK11-1-63-15.0-F-01-V
    查看产品
    有存货: 21
    可立即发货 

    3
    $158.50
    6
    $117.87
    12
    $111.68
    21
    $110.98
    51
    $69.46
    CMLHPB11-1RLS4R-37028-200 Sensata / AIRPAX
    Circuit Breaker, Hydraulic Magnetic, 2 Pole, CML Series | Sensata - Airpax CMLHPB11-1RLS4R-37028-200
    查看产品
    有存货: 5
    可立即发货 

    1
    $324.57
    3
    $322.39
    6 +
    $239.31
    IULNK111-32120-1 Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - Toggle - Panel Mount.
    查看产品
    有存货: 25
    可立即发货 

    1
    $305.52
    3
    $303.46
    6 +
    $225.22
    LELK1-1REC4-30326-30 Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 30A - 80V DC - 1 Pole - Lever - Panel Mount.
    查看产品
    有存货: 55
    可立即发货 

    3
    $116.41
    6
    $113.09
    12
    $109.09
    21
    $103.28
    51
    $90.69
    IELBX11-1-72-30.0-M3-V Sensata / AIRPAX
    The IELBX11-1-72-30.0-M3-V is a two-pole, 30.0A hydraulic-magnetic circuit protector featuring a series trip conf ...
    查看产品
    9 周

    3
    $241.89
    6
    $240.71
    12
    $162.70
    21
    $132.90
    51
    $97.20
    IULNK400-2REC4-31938-2 Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) AC DC Toggle Panel Mount | Sensata - Airpax IULNK400-2REC4-31938-2
    查看产品
    有存货: 15
    可立即发货 

    1
    $427.32
    3
    $421.82
    6 +
    $311.13