help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    IULK1-1-72-20.0-01 Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 20A - 1 Pole - Lever - Panel Mount.
    查看产品
    有存货: 6
    可立即发货 

    3
    $75.37
    6
    $55.40
    12
    $51.46
    21
    $50.26
    51
    $31.03
    IELK11-36274-50-UV Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 50A - 250VAC - 2 Pole.
    查看产品
    有存货: 5
    可立即发货 

    3
    $182.57
    6
    $135.10
    12
    $127.00
    21
    $125.31
    51
    $78.00
    IELK1-1-72-10.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 10A
    查看产品
    有存货: 21
    可立即发货 

    3
    $75.37
    6
    $55.40
    12
    $51.46
    21
    $50.26
    51
    $31.03
    IULK1-1-62-20.0-01 Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULK1-1-62-2.00-01
    查看产品
    有存货: 11
    可立即发货 

    3
    $75.37
    6
    $55.40
    12
    $51.46
    21
    $50.26
    51
    $31.03
    IULK2-35542-75 Sensata / AIRPAX
    Circuit Breaker Mag-hydr Lever
    查看产品
    有存货: 18
    可立即发货 

    3
    $173.38
    6
    $127.83
    12
    $120.40
    21
    $120.10
    51
    $73.92
    IDLBXK1-1-72-60.0-GK-N6 Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IDL Series | Sensata - Airpax IDLBXK1-1-72-60.0-GK-N6
    查看产品
    有存货: 1
    可立即发货 

    1
    $134.497
    3
    $122.270
    6
    $91.390
    12
    $84.770
    21
    $80.450
    LEL12-1REC5-37583-30-G2-V Sensata / AIRPAX
    Cir Brkr Hyd Mag |Sensata/airpax LEL12-1REC5-37583-30-G2-V
    查看产品
    有存货: 39
    可立即发货 

    3
    $239.46
    6
    $177.25
    12
    $166.47
    21
    $164.25
    51
    $102.29
    IELK1-1-62-15.0-91-V Sensata / AIRPAX
    Magnetic Circuit Breaker - Single Pole - 15A - Series Internal Configuration - 50/60Hz Long Delay - ON-OFF I-O Ma ...
    查看产品
    有存货: 29
    可立即发货 

    3
    $75.37
    6
    $55.40
    12
    $51.46
    21
    $50.26
    51
    $31.03
    LELBXK1-1-52-20.0-M3-V Sensata / AIRPAX
    Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELBXK1-1-52-20.0-M3-V
    查看产品
    有存货: 22
    可立即发货 

    3
    $90.77
    6
    $66.81
    12
    $62.03
    21
    $61.21
    51
    $37.05
    IEL1-1-51-30.0-01-V Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IEL1-1-51-30.0-01-V
    查看产品
    有存货: 15
    可立即发货 

    3
    $72.34
    6
    $54.06
    12
    $50.09
    27
    $32.93
    51
    $28.85