LEV100A4ANH by te connectivity / kilovac brand
图片仅供参考 - 请查看制造商规格

LEV100A4ANH

Electromechanical Relay SPST-NO-DM 100A 12VDC 26Ohm Chassis Mount ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The TE Connectivity/Kilovac Brand part LEV100A4ANH is a high-performance electromechanical relay designed for industrial applications that require a robust and reliable switching solution. This Single Pole Single Throw Normally Open (SPST-NO) relay can handle a current of up to 100A and possesses a coil voltage rating of 12VDC. With a low coil impedance of 26Ohms, this relay is specifically engineered for chassis mounting. Its sturdy construction ensures long-lasting durability in demanding environments. Ideal for various power control and switching applications, the LEV100A4ANH relay provides a dependable solution for your electrical system needs.

产品亮点:

  • Contactor Type = Sealed
  • LEV100 Series
  • DC Actuating System
  • Number of Poles = 1
  • Contact Arrangement = 1 Form X, SPST-NO-DM

搜索关键词: LEV100A4ANH

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Kilovac Brand
部件编号:
LEV100A4ANH
别名/又称:
4-1618391-0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
最大电流额定值:
100 A
触点排列:
SPST-NO-DM
直流线圈电压:
12 V
最大DC电压额定值:
900 V
端接方式:
Wire Lead
LED指示灯:
No
安装方式:
Chassis Mount

常见问题

LEV100A4ANH 是否符合 RoHS 标准?

是的,LEV100A4ANH 符合 RoHS 标准。

LEV100A4ANH 的交货期是多少?

LEV100A4ANH 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。

有存货: 1,392

发货 today, 输入设置值。

工厂交货期 30 周

价格 (USD)

数量
单价
1
$199.94
5
$195.71
10
$174.25
20
$173.82
50
$160.65
100 +
$160.24