DF62W-2226SCFA
The DF62W-2226SCFA is a gold-plated socket crimp contact designed for 22-26 AWG wires for use in the DF62W series of water-resistant connectors. ...
BESCHRIJVING
The DF62W-2226SCFA is a gold-plated socket crimp contact for the Hirose DF62W series of slim, water-resistant in-line connectors. This contact is engineered to terminate 22 to 26 AWG stranded wires, including structures such as 11/0.16mm (24 AWG) and 7/0.16mm (26 AWG). It is specifically designed for use with thin cables having an outer jacket diameter from φ0.98 to φ1.2mm and is compatible with DF62WC-#S-2.2C socket housings. The gold plating ensures a highly reliable connection with a mating durability of 50 cycles. Supplied on a reel for automated manufacturing, it is ideal for internal wiring in compact devices where moisture resistance is required.
Zoekwoorden: DF62W2226SCFA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DF62W-2226SCFA RoHS-conform?
Ja, DF62W-2226SCFA is RoHS-conform.
Wat is de levertijd voor DF62W-2226SCFA?
De standaard levertijd voor DF62W-2226SCFA is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 14.000
Kan direct verzenden
In bestelling:
15.000
kan verzenden 10-26-26
Minimale bestelhoeveelheid: 2500
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands