help desk software
ATHD04-1-4P by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

ATHD04-1-4P

1 Position Receptacle , 100A / 1000V, Pin, environmentally sealed ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

ATHD04-1-4P is a single position receptacle with pin contact from the ATHD Series heavy-duty power connectors, designed for environmentally-sealed connections in harsh environments. It features a size 4 contact rated for 100A current capacity, with a thermoplastic UL94-VO housing and an integrated latch that prevents inadvertent disconnect while providing audible/tactile confirmation. The connector is rated IP68 and IP69K when mated, operates over a temperature range of -40°C to +125°C, and supports voltage up to 1000V with a wire range of 4-14AWG. Common applications include heavy-duty transportation, marine, military, alternative energy, and agricultural equipment where reliable high-power connections are required in demanding conditions.

搜索关键词: ATHD0414P

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
ATHD04-1-4P
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
200
封装类型:
BOX

FREQUENTLY ASKED QUESTIONS

Is ATHD04-1-4P RoHS compliant?

Yes, ATHD04-1-4P is RoHS compliant.

What is the lead time for ATHD04-1-4P?

The standard lead time for ATHD04-1-4P is approximately 16 days. In-stock quantities ship from Master Electronics.

有存货: 0

已订购: 594   可以发货 10/5/26 
已订购: 1,000   可以发货 12/14/26 

最小订购数量: 10

工厂交货期 16 周

价格 (USD)

数量
单价
10
$3.28
50
$2.85
200
$2.53
400
$2.52
600
$2.45
1,000
$2.36
2,600
$2.20
5,000 +
$2.19