PD10AB57
Electromechanical Relay 24VDC 290Ohm 20A SPST-NO (78.7x22.3x37.6)mm Panel Power Relay ...
BESCHRIJVING
The TE Connectivity / Kilovac Brand PD10AB57 is a high-quality electromechanical relay designed for various power applications. This powerful SPST-NO (Single Pole Single Throw - Normally Open) relay has a coil voltage of 24VDC and a coil resistance of 290 Ohms. With a maximum switching current of 20A, it is capable of handling substantial power loads.Featuring a compact design with dimensions of 78.7x22.3x37.6mm, this panel power relay can fit seamlessly into various electrical panels and systems. Its reliable construction ensures long-lasting performance and efficient operation. The TE Connectivity / Kilovac Brand PD10AB57 is suitable for use in a wide range of industrial and commercial applications, including power distribution, automotive systems, HVAC, and more. With its high current capacity and robust design, this relay provides a reliable solution for demanding power switching requirements.
Productkenmerken:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 24 VDC
Zoekwoorden: PD10AB57
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PD10AB57 RoHS-conform?
Ja, PD10AB57 is RoHS-conform.
Wat is de levertijd voor PD10AB57?
De standaard levertijd voor PD10AB57 is ongeveer 39 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
In bestelling:
50
kan verzenden 10-2-26
In bestelling:
4
kan verzenden 10-5-26
In bestelling:
50
kan verzenden 4-14-27
Fabriekslevertijd 39 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands