EV200HRANA
Contactor, Sealed - >500A - SPST-NO-DM - 28VDC Coil w/Mech Economizer & SPST-NO Aux Contacts ...
BESCHRIJVING
The TE Connectivity / Kilovac Brand EV200HRANA is a high-quality contactor that is designed for robust and reliable performance in demanding applications. With a contact rating of over 500A, this sealed contactor is capable of handling high current loads with ease.The contactor is a single pole, single throw normally open (SPST-NO) configuration, making it ideal for switching power circuits. It features a 28VDC coil, which ensures efficient operation and allows for seamless integration into various systems.The EV200HRANA contactor is equipped with a mechanical economizer, which helps to reduce power consumption and increase energy efficiency. Additionally, it features an auxiliary contact configuration of single pole, single throw normally open (SPST-NO), providing supplementary functionality for control and monitoring purposes.Built to withstand harsh environmental conditions, this contactor is hermetically sealed, ensuring reliable operation in extreme temperatures, high humidity, and dusty environments. It is a versatile and dependable solution for applications such as electric vehicles, aerospace, automotive, and industrial machinery.TE Connectivity / Kilovac Brand is a trusted name in the industry, known for producing high-quality components that meet stringent performance standards. The EV200HRANA contactor is a perfect example of their commitment to excellence in engineering and reliability.
Productkenmerken:
- Contact Arrangement = 1 Form X, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 500 Amps.
- Not RF Rated
- Coil Voltage = 28 VDC
Zoekwoorden: EV200HRANA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EV200HRANA RoHS-conform?
Ja, EV200HRANA is RoHS-conform.
Wat is de levertijd voor EV200HRANA?
De standaard levertijd voor EV200HRANA is ongeveer 40 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 58
Kan direct verzenden
In bestelling:
50
kan verzenden 9-28-26
Fabriekslevertijd 40 Weken
Prijs (USD)
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands