EV200BAANA
Contactor, Sealed - 500+A @ 9-750Vdc - SPST-NC-DB (1 Form Y) - 9.6-14/19-28VDC Coil ...
BESCHRIJVING
The EV200BAANA is a high-performance sealed contactor designed for heavy-duty applications in electric vehicles and other demanding industries. With a robust construction and a contact rating of 500+A at an impressive range of 9-750Vdc, this contactor ensures reliable and efficient power switching. Featuring a single-pole, normally closed, double-break (1 Form Y) configuration, the EV200BAANA provides excellent control and flexibility for various system requirements. Its 9.6-14/19-28VDC coil voltage allows for efficient operation while minimizing power consumption.Built with TE Connectivity's renowned quality and reliability, this contactor is designed to withstand harsh operating conditions, ensuring long-term durability and performance. Its sealed design provides excellent protection against moisture, dust, and other contaminants, making it ideal for demanding environments.Whether used in electric vehicle applications, alternative energy systems, or industrial equipment, the EV200BAANA contactor offers a dependable solution for high-current power switching needs.
Zoekwoorden: EV200BAANA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EV200BAANA RoHS-conform?
Ja, EV200BAANA is RoHS-conform.
Wat is de levertijd voor EV200BAANA?
De standaard levertijd voor EV200BAANA is ongeveer 35 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 96
Kan direct verzenden
In bestelling:
100
kan verzenden 12-14-26
In bestelling:
100
kan verzenden 1-11-27
Fabriekslevertijd 35 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands