help desk software
EV200ADANA by te connectivity / kilovac brand
Afbeelding is ter illustratie - zie fabrikantspecificaties
TE Connectivity / Kilovac Brand Geautoriseerde distributeur

EV200ADANA

Contactor, Sealed - >500A - SPST-NO-DM - 32-95VDC Coil - Built-in Coil Economizer ...

Bekijk gegevensblad
RoHS-conform
Box Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

The TE Connectivity / Kilovac EV200ADANA is a high-quality contactor designed for demanding applications that require robust sealing capabilities. With an impressive current rating of over 500A, this contactor is built to handle heavy loads with ease. Featuring a single-pole, single-throw normally open configuration, the EV200ADANA ensures reliable and efficient performance for a variety of electrical systems. The contactor is equipped with a 32-95VDC coil, making it compatible with a wide range of voltage supplies.One of the standout features of this contactor is its built-in coil economizer. This innovative design feature enhances overall system efficiency by reducing power consumption and maximizing energy savings.The EV200ADANA also boasts excellent sealing capabilities, making it suitable for usage in even the harshest environments. Its sealed construction protects against dust, moisture, and other contaminants, ensuring reliable operation in various industrial settings.Whether you need a reliable contactor for automotive, aerospace, marine, or industrial applications, the TE Connectivity / Kilovac EV200ADANA is a perfect choice. With its impressive current rating, sealed design, and built-in coil economizer, this contactor combines top-notch performance, durability, and energy efficiency.

Productkenmerken:

  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 250 Amps.
  • Not RF Rated
  • Coil Voltage = 32 - 95 VDC

Zoekwoorden: EV200ADANA

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
TE Connectivity / Kilovac Brand
Onderdeelnr.:
EV200ADANA
Alias/ook bekend als:
1-1618002-1
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Standaardverpakking leverancier: Deze informatie wordt verstrekt voor klanten die de voorkeur geven aan het kopen in veelvouden van de standaardverpakkingshoeveelheid van de fabrikant. Minimale bestelhoeveelheden en vereiste bestelveelvouden worden weergegeven bij onze prijs- en beschikbaarheidsinformatie.
1
Verpakkingstype:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
32 to 95 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
250 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 85 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
2200 V
Termination Style:
Screw Terminal

VEELGESTELDE VRAGEN

Is EV200ADANA RoHS-conform?

Ja, EV200ADANA is RoHS-conform.

Wat is de levertijd voor EV200ADANA?

De standaard levertijd voor EV200ADANA is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 101

Kan direct verzenden

Fabriekslevertijd 30 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$181.81
5
$178.26
10
$177.38
20
$169.02
50
$150.12
100 +
$145.56