9-2367345-1
SOC CONN CVR ASSY,2POS,CSS SIZE 20,180 ...
BESCHRIJVING
9-2367345-1 is a 2-position automotive connector cap designed for use with DEUTSCH DT Highspeed connectors. This protection accessory is constructed from PBT material in black color and features a 180° cable exit angle without strain relief. The cap operates reliably across a wide temperature range of -40°C to +125°C (-40°F to 257°F), making it suitable for demanding automotive environments. It is EU RoHS and ELV compliant, and is BFR/CFR/PVC free. This connector cap is ideal for automotive infotainment, multimedia, and other high-speed data transmission applications requiring robust connector protection.
Zoekwoorden: 923673451
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 9-2367345-1 RoHS-conform?
Ja, 9-2367345-1 is RoHS-conform.
Wat is de levertijd voor 9-2367345-1?
De standaard levertijd voor 9-2367345-1 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
864
kan verzenden 9-21-26
In bestelling:
355
kan verzenden 11-26-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands