9-2370624-1
CU ALLOY,OUTER FERRULE,DATA DT ...
BESCHRIJVING
9-2370624-1 is a copper alloy ferrule designed for EMI shielding in DEUTSCH DT Highspeed connector systems. This sealable ferrule features a 2-position configuration and is constructed from copper alloy material for effective electromagnetic interference protection. The component operates over a wide temperature range of -40°C to +125°C, making it suitable for demanding automotive environments. It is compliant with EU RoHS, EU ELV, and REACH regulations, and features low halogen content (Br, Cl, F < 900 ppm). This ferrule is commonly used in automotive connector applications where EMI shielding and environmental sealing are required.
Zoekwoorden: 923706241
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 9-2370624-1 RoHS-conform?
Ja, 9-2370624-1 is RoHS-conform.
Wat is de levertijd voor 9-2370624-1?
De standaard levertijd voor 9-2370624-1 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.603
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands