Hasco Relays
With nearly 40 years of experience Hasco doesn't just do Electromechanical Relays they also offer Reed Switches, Reed Relays, and Magnets. Hasco stocks 200 styles of products made locally here in the US but fulfilling manufacturing customers needs globally.
Hasco has approximately 500 different types of relays and electromechanical relays, as well as 24 types of reed relays, that range from milliamps to 80 amps. They include both DC and AC coil voltages and can also switch from one pole to 4 pole.
Bronnen
Uitgelichte producten
Hasco Relays
HAT901CSDC12-1
HAT901CSDC12-1
Electromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (31.9x26.9x20.4)mm THT Heavy Duty Relay
Hasco Relays
HAT903CSAC120
HAT903CSAC120
Electromechanical Relay 120VAC 3.04KOhm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Hasco Relays
HAT903CSAC220
HAT903CSAC220
Electromechanical Relay 220VAC 13.49KOhm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Hasco Relays
KLT1C12DC12
KLT1C12DC12
Power Relay 12VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Hasco Relays
CART1A80DC12-S-680-M
CART1A80DC12-S-680-M
Automotive Relay - 1 Form A - 12VDC Coil - 80A 75VDC Svitching - 680Ohm Resistor - Sealed - Mounting Tab.
Winkel Hasco Relays
Winkel Hasco Relays
90
PRODUCTEN
713-5
Hasco Relays
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (28.57x7.62x10.66)mm THT Dry
PRODUCT BEKIJKEN
BAS111DC12
Hasco Relays
The BAS111DC12 is a 2A SPDT (1 Form C) electromechanical relay with a 12VDC nominal coil voltage.
PRODUCT BEKIJKEN
BAS111DC24
Hasco Relays
Electromechanical Relay 24VDC 1.28KOhm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
PRODUCT BEKIJKEN
BAS111DC5
Hasco Relays
Electromechanical Relay 5VDC 56Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
PRODUCT BEKIJKEN
BAS111DC9
Hasco Relays
Electromechanical Relay 9VDC 180Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
PRODUCT BEKIJKEN
BAS511DC12
Hasco Relays
Electromechanical Relay 12VDC 320Ohm 5A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
PRODUCT BEKIJKEN
BS211DC12
Hasco Relays
Electromechanical Relay 12VDC 700Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
PRODUCT BEKIJKEN
CAR1A40DC12
Hasco Relays
Electromechanical Relay 12VDC 80Ohm 40A SPST-NO(26.1x26.1x51.6)mm Plug-In Automotive Relay
PRODUCT BEKIJKEN
English
中文 / 汉语
Deutsch
Español
Nederlands