LELK1-1RS4-30452-25
A single-pole, hydraulic-magnetic circuit protector with stud terminals, featuring a series trip configuration with an integrated alarm switch and electrical trip. ...
BESCHRIJVING
The LELK1-1RS4-30452-25 is a single-pole hydraulic-magnetic circuit protector from the LEL series, designed for reliable power switching and overcurrent protection. It is configured with stud terminals and features a series trip mechanism with an integrated alarm switch and electrical trip capability via a .110 quick connect terminal. This trip-free device ensures circuit interruption during an overload, even if the handle is held in the ON position, and operates over an ambient temperature range of -40°C to +85°C. As part of the LEL family, it is UL listed under UL 489 and designed to meet various international standards, making it suitable for demanding global applications.
Zoekwoorden: LELK11RS43045225
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LELK1-1RS4-30452-25 RoHS-conform?
Ja, LELK1-1RS4-30452-25 is RoHS-conform.
Wat is de levertijd voor LELK1-1RS4-30452-25?
De standaard levertijd voor LELK1-1RS4-30452-25 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 75
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands