LELK1-1RS4-30452-15
AIRPAX 15 AMP DC BULLET BREAKER ...
BESCHRIJVING
LELK1-1RS4-30452-15 is a single-pole hydraulic magnetic circuit protector designed for low-cost power switching and reliable circuit protection in DC applications. Based on the IAL/LEL series specifications, this device operates at 65V DC with a current rating range of 0.02 to 100 amperes and supports multiple delay configurations (51, 52, 53, 59) for thermal response customization. The protector features a panel thickness tolerance of ±0.005 inches (±0.13 mm) and a dimension "A" of 0.760 ± 0.007 inches (19.30 ± 0.18 mm) for single-pole mounting. It provides accurate circuit control with selectable trip characteristics across various current multiples (150% to 1000% of rated current), making it suitable for equipment requiring international compliance and reliable overcurrent protection in industrial and commercial power distribution systems.
Zoekwoorden: LELK11RS43045215
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LELK1-1RS4-30452-15 RoHS-conform?
Ja, LELK1-1RS4-30452-15 is RoHS-conform.
Wat is de levertijd voor LELK1-1RS4-30452-15?
De standaard levertijd voor LELK1-1RS4-30452-15 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands