RS3-2415SZ/H3
The RS3-2415SZ/H3 is a 3W regulated DC/DC converter in a SIP8 package, featuring a 3:1 input voltage range of 9-27V, a single 15V output, and 3kVDC isolation. ...
BESCHRIJVING
The RS3-2415SZ/H3 is a 3W regulated DC/DC converter designed to provide a stable 15V output from a wide 9-27VDC input source. It is part of the RS3 series, offering high power density and enhanced 3kVDC isolation in a compact SIP8 package. This model features a typical efficiency of 80%, low ripple and noise of 50mVp-p, and continuous short-circuit protection with automatic recovery. With a wide operating temperature range from -40°C to +71°C and an On/Off control pin, it is ideal for highly sophisticated industrial designs where reliability and high isolation are critical.
Zoekwoorden: RS32415SZH3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RS3-2415SZ/H3 RoHS-conform?
Ja, RS3-2415SZ/H3 is RoHS-conform.
Wat is de levertijd voor RS3-2415SZ/H3?
De standaard levertijd voor RS3-2415SZ/H3 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 10 kan verzenden 12-7-26
In bestelling:
44
kan verzenden 1-1-27
Fabriekslevertijd 17 Weken kan verzenden 3-22-27
English
中文 / 汉语
Deutsch
Español
Nederlands