4-1746741-3
The 4-1746741-3 is a 3-position, green e-CON RITS connector socket assembly for cables with an insulation diameter of 1.35 to 1.60 mm. ...
BESCHRIJVING
The 4-1746741-3 is a 3-position RITS (Rotary Insulation Termination System) e-CON socket assembly. It features a green polycarbonate hold housing and a black glass-filled thermoplastic relay housing, both with a 94V-0 flammability rating. The internal copper alloy contacts are finished with a minimum of 0.2μm of gold over a 1.27μm nickel underplate for reliable electrical performance. This connector is specifically designed to terminate cables with an insulation diameter ranging from 1.35 mm to 1.60 mm, making it suitable for various sensor and network wiring applications.
Zoekwoorden: 417467413
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4-1746741-3 RoHS-conform?
Ja, 4-1746741-3 is RoHS-conform.
Wat is de levertijd voor 4-1746741-3?
De standaard levertijd voor 4-1746741-3 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.618
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 34
Meerdere: 34
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands