T4161320005-004
Cable Assembly Sensor/Actuator 3m 22AWG M12 Circular 5 POS F Crimp Bag ...
BESCHRIJVING
T4161320005-004 is an M12 A-coded female straight connector assembly featuring 5-pole configuration with a 0.5 meter shielded PUR cable. This connector is designed for reliable signal transmission in industrial machine automation and control applications where environmental protection and electromagnetic shielding are required. The product operates over a temperature range of -40°C to +85°C and utilizes polyurethane (PUR) cable material for enhanced durability in harsh industrial environments. The shielded design provides protection against electromagnetic interference, making it suitable for sensor connections and data communication in factory automation, robotics, and process control systems where signal integrity is critical.
Zoekwoorden: T4161320005004
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4161320005-004 RoHS-conform?
Ja, T4161320005-004 is RoHS-conform.
Wat is de levertijd voor T4161320005-004?
De standaard levertijd voor T4161320005-004 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 71
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Meerdere: 5
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands