AXA04A18-L
The AXA04A18-L is a 20W isolated DC-DC converter that provides a regulated 5V output from a wide 9-36 Vdc input range. ...
BESCHRIJVING
The AXA04A18-L is a 20W isolated DC-DC converter featuring an ultra-wide 4:1 input voltage range of 9-36 Vdc. It delivers a single, regulated 5V output with a maximum current of 4A and operates with a high efficiency of 89%. Housed in a compact 1.0” x 1.0” x 0.4” metal case, this converter provides 1500 Vdc of input-to-output isolation, remote On/Off control, and short-circuit protection. It is designed to perform reliably across a wide operating temperature range from -40 °C to +85 °C. These features make it ideal for industrial, telecommunications, and other demanding applications using nominal 12V or 24V supply systems.
Zoekwoorden: AXA04A18L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AXA04A18-L RoHS-conform?
Ja, AXA04A18-L is RoHS-conform.
Wat is de levertijd voor AXA04A18-L?
De standaard levertijd voor AXA04A18-L is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
60
kan verzenden 11-16-26
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands