help desk software

Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
Meer weergeven

165 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

165 Producten

    KL-600 Essentra
    The KL-600 is a Nylon 6/6 wire bundle clamp from the Kurly Lok series designed for securing and organizing cables ...
    PRODUCT BEKIJKEN
    Op voorraad: 21000
    Kan direct verzenden 

    1.000
    $0.1207
    3.000
    $0.1038
    8.000
    $0.0956
    25.000
    $0.0900
    50.000
    $0.0898
    13SP217 Essentra
    Non Threaded Spacer - Round - 0.260 in (6.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.250 in ...
    PRODUCT BEKIJKEN
    Op voorraad: 9000
    Kan direct verzenden 

    500
    $0.1306
    2.500
    $0.1246
    5.000
    $0.1220
    7.500
    $0.1204
    25.000
    $0.0876
    0700632LN Essentra
    Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overa ...
    PRODUCT BEKIJKEN
    Op voorraad: 34018
    Kan direct verzenden 

    1.000
    $0.1536
    3.000
    $0.1532
    5.000
    $0.1520
    8.000
    $0.1510
    25.000
    $0.1502
    CT003A Essentra
    Standard Cable Tie - 24.9 mm (0.980 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 100.1 mm (3.940 in ...
    PRODUCT BEKIJKEN
    17 Weken

    1.000
    $0.0281
    7.500
    $0.0221
    25.000
    $0.0199
    50.000
    $0.0196
    100.000
    $0.0188
    16FW008062 Essentra
    Natural PA Flat Washer - in)side Diameter 4.3 mm (0.171 in) - 9.5 mm (0.375 in) - Thickness 1.6 mm (0.062 in) - ...
    PRODUCT BEKIJKEN
    Op voorraad: 10000
    Kan direct verzenden 

    1.000
    $0.0315
    5.000
    $0.0300
    10.000
    $0.0293
    25.000
    $0.0258
    50.000
    $0.0252
    16FW004032 Essentra
    Natural PA Flat Washer - in)side Diameter 2.9 mm (0.115 in) - 6.4 mm (0.250 in) - Thickness 0.8 mm (0.032 in) - ...
    PRODUCT BEKIJKEN
    Op voorraad: 76480
    Kan direct verzenden 

    3.000
    $0.0170
    8.000
    $0.0164
    25.000
    $0.0128
    50.000
    $0.0127
    100.000
    $0.0127
    16FWRT010032 Essentra
    Natural Nylon Anti-Loss Washer Retaining Washer - 7 mm (0.277 in) - 11.5 mm (0.453 in) - Thickness 0.8 mm (0.03 ...
    PRODUCT BEKIJKEN
    Op voorraad: 12000
    Kan direct verzenden 

    1.000
    $0.0306
    5.000
    $0.0291
    25.000
    $0.0250
    50.000
    $0.0244
    100.000
    $0.0238
    AKKL-3140A-RT Essentra
    Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 10.3 mm (0.406 in)
    PRODUCT BEKIJKEN
    Op voorraad: 10001
    Kan direct verzenden 

    100
    $0.7142
    300
    $0.7124
    500
    $0.7072
    1.000
    $0.4902
    2.500
    $0.4722
    WHC-750-01 Essentra
    Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability ...
    PRODUCT BEKIJKEN
    Op voorraad: 34794
    Kan direct verzenden 

    1.000
    $0.3881
    3.000
    $0.3834
    5.000
    $0.3824
    8.000
    $0.3815
    10.000
    $0.3805
    MWSB-1-01A-RT Essentra
    Wire Saddle - in)side Height - 3 mm (0.120 in) - in)side Width - 4.3 mm (0.170 in)
    PRODUCT BEKIJKEN
    Op voorraad: 1553
    Kan direct verzenden 

    1.000
    $0.1828
    3.000
    $0.1746
    5.000
    $0.1742
    8.000
    $0.1737
    10.000
    $0.1733