Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
Meer weergeven

165 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

165 Producten

    WHC-625-01 Essentra
    Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability ...
    PRODUCT BEKIJKEN
    4 Weken

    1.000
    $0.2314
    3.000
    $0.2213
    5.000
    $0.2151
    8.000
    $0.2092
    10.000
    $0.2087
    KKD-4-RT Essentra
    Cable Clamps - Adhesive Mount, D-Style - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in)
    PRODUCT BEKIJKEN
    Op voorraad: 2500
    Kan direct verzenden 

    500
    $0.2140
    2.500
    $0.1826
    5.000
    $0.1813
    7.500
    $0.1804
    25.000
    $0.1799
    SR-3045B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
    PRODUCT BEKIJKEN
    Op voorraad: 7129
    Kan direct verzenden 

    1.000
    $0.1595
    3.000
    $0.1526
    5.000
    $0.1504
    8.000
    $0.1483
    25.000
    $0.1386
    16FWRT004032 Essentra
    Natural Nylon Anti-Loss Washer Retaining Washer - 4 mm (0.156 in) - 6.8 mm (0.266 in) - Thickness 0.8 mm (0.032 ...
    PRODUCT BEKIJKEN
    Op voorraad: 29000
    Kan direct verzenden 

    3.000
    $0.0383
    10.000
    $0.0235
    25.000
    $0.0211
    50.000
    $0.0207
    100.000
    $0.0200
    TL-350 Essentra
    Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 7.6 - 21.3 mm (0.300 - 0.840 i ...
    PRODUCT BEKIJKEN
    Op voorraad: 11394
    Kan direct verzenden 

    1.000
    $0.0738
    3.000
    $0.0718
    8.000
    $0.0706
    25.000
    $0.0702
    50.000
    $0.0700
    MGS-2-01 Essentra
    Grommet Strip - MS21266-2N - Compatible Panel Thickness Range 1.3 - 2.2 mm (0.052 - 0.085 in) - Serrated - ...
    PRODUCT BEKIJKEN
    Op voorraad: 4912
    Kan direct verzenden 

    100
    $0.5401
    300
    $0.5213
    1.000
    $0.5039
    2.500
    $0.5015
    5.000
    $0.4864
    FTH-7A-RT-M Essentra
    Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Overall Lengt ...
    PRODUCT BEKIJKEN
    Op voorraad: 1955
    Kan direct verzenden 

    100
    $0.3739
    500
    $0.3412
    1.000
    $0.3345
    3.000
    $0.3180
    5.000
    $0.3172
    N-4 Essentra
    Cable Clamp - Screw Mount, Nylon, .250 in, Natural, UL94 V-2,.375 in Wd,.172 in Hole
    PRODUCT BEKIJKEN
    Op voorraad: 11000
    Kan direct verzenden 

    1.000
    $0.0758
    3.000
    $0.0726
    8.000
    $0.0712
    25.000
    $0.0710
    50.000
    $0.0708
    WHC-1500-01 Essentra
    Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability ...
    PRODUCT BEKIJKEN
    Op voorraad: 2000
    Kan direct verzenden 

    50
    $0.5870
    250
    $0.4310
    500
    $0.4299
    1.000
    $0.3627
    2.500
    $0.3367
    N-4-BK Essentra
    Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperat ...
    PRODUCT BEKIJKEN
    Op voorraad: 48000
    Kan direct verzenden 

    1.000
    $0.0713
    3.000
    $0.0687
    8.000
    $0.0673
    25.000
    $0.0671
    50.000
    $0.0670