KD1-20
Supplementary Protector Hydraulic Magnetic Circuit Breaker ...
BESCHRIJVING
KD1-20 is a miniature hydraulic-magnetic circuit breaker designed for supplementary protection in electrical systems. It is rated for 20 amperes continuous current and operates at 250 Vac maximum, making it suitable for a wide range of low-voltage applications. The breaker features a compact PROPAK design available in 1- or 2-pole configurations with quick-connect terminals for fast installation. It includes mounting hardware and can be mounted on panels with hole sizes accommodating panel thicknesses from 1/32 inch to 1/8 inch. This breaker is commonly used in control circuits, instrumentation, and equipment protection where reliable overcurrent and short-circuit protection is required in space-constrained installations.
Zoekwoorden: KD120
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KD1-20 RoHS-conform?
Ja, KD1-20 is RoHS-conform.
Wat is de levertijd voor KD1-20?
De standaard levertijd voor KD1-20 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.024
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands