5952
The 5952 is a silver-plated, high mating force wire contact designed for 8 AWG (8.4 mm²) wire within the Powerpole® PP75 connector system. ...
BESCHRIJVING
The 5952 is a loose piece, silver-plated wire contact for use in PP75 series Powerpole® connector housings. It is engineered for 8 AWG (8.4 mm²) wire and features a high mating force design, providing a secure connection with an average force of 7 lbf. The silver plating ensures excellent electrical performance and high durability for up to 10,000 mating cycles. As part of the versatile PP75 system, this contact is suitable for high-power wire-to-wire, wire-to-board, and wire-to-busbar applications where reliable and durable connections are required.
Zoekwoorden: 5952
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5952 RoHS-conform?
Ja, 5952 is RoHS-conform.
Wat is de levertijd voor 5952?
De standaard levertijd voor 5952 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 88.192
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 4 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands