1383
The 1383 is a silver-plated wire contact for the PP180 Powerpole® connector series, designed to accommodate 2 AWG (33.6 mm²) wire. ...
BESCHRIJVING
The 1383 is a silver-plated, high mating force wire contact designed for use within PP180 series connector housings. It is specifically engineered to terminate 2 AWG (33.6 mm²) wire using a single crimp connection. The contact is constructed from a copper alloy with silver plating, offering superior electrical performance and durability for up to 10,000 mating cycles. As part of the PP180 system, it supports high-current applications up to 350 amps with a voltage rating of 600V AC/DC. These contacts are ideal for battery connections, power distribution, and other applications where a robust, hot-pluggable (UL rated up to 75A) quick disconnect is required.
Zoekwoorden: 1383
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1383 RoHS-conform?
Ja, 1383 is RoHS-conform.
Wat is de levertijd voor 1383?
De standaard levertijd voor 1383 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16.656
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands