1340G3
The 1340G3 is a polycarbonate housing for the PP180 series Powerpole® connectors, designed to accommodate wire sizes up to 3/0 AWG for high-current applications. ...
BESCHRIJVING
The 1340G3 is a housing component for the PP180 Powerpole® connector series, used to create high-current, quick-disconnect power connections. Constructed from durable polycarbonate with a UL94 V-0 flammability rating, this housing is part of a system rated for 600V AC/DC and currents up to 350 amps. When used with silver-plated copper contacts, it supports a lifespan of up to 10,000 mating cycles with low electrical resistance. These connectors are ideal for power distribution, battery systems, and other applications requiring the ability to interrupt circuits, featuring a UL rating for hot plugging up to 75 amps.
Zoekwoorden: 1340G3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1340G3 RoHS-conform?
Ja, 1340G3 is RoHS-conform.
Wat is de levertijd voor 1340G3?
De standaard levertijd voor 1340G3 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
5.764
kan verzenden 11-9-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands